Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-3.
Newark Part No.39Y8056
Product RangeAMP EI
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-3.
Newark Part No.39Y8056
Product RangeAMP EI
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP EI
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (08-Jul-2021)
Alternatives for 171825-3.
1 Product Found
Product Overview
The 171825-3 is a 3-position 1-row Shrouded Connector with tin-plated brass contacts and natural colour nylon 6/6 housing. This vertical through-hole PCB mount header is suitable for use with the receptacle assembly.
- UL94V-0 Flammability
- 250VAC Operating voltage
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
AMP EI
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
