Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1394048-1
Newark Part No.17R3135
Product RangeMQS Series
Your Part Number
445 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.287 | $0.098 |
| 10+ | $0.242 | $0.098 |
| 25+ | $0.217 | $0.098 |
| 100+ | $0.207 | $0.098 |
| 500+ | $0.183 | $0.098 |
| 1000+ | $0.166 | $0.098 |
| 2500+ | $0.154 | $0.098 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1394048-1
Newark Part No.17R3135
Product RangeMQS Series
Product RangeMQS Series
No. of Positions-
Pitch Spacing-
For Use WithAMP 928999/ 963715 MQS Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1394048-1 is a 12-way 2-row Wire-to-board black Plug Housing made of PBT GF. It is ideal for use with female terminals.
- UL94HB Flammability rating
- Polarized
- Terminal position assurance
- 180° Cable exit angle
- 12VDC Operating voltage
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
MQS Series
No. of Positions
-
For Use With
AMP 928999/ 963715 MQS Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
