Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968879-1
Newark Part No.23T9760
Product RangeJPT/Micro Timer 2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 10+ | $15.560 |
| 25+ | $14.720 |
| 50+ | $13.880 |
| 100+ | $13.860 |
| 250+ | $13.850 |
| 500+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968879-1
Newark Part No.23T9760
Product RangeJPT/Micro Timer 2
Technical Datasheet
Product RangeJPT/Micro Timer 2
No. of Positions70Positions
Pitch Spacing5mm
For Use WithJunior Power Timer / Micro Timer 2 socket contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-968879-1 is a 70-posiotion 3-row Housing for junior power timer/micro timer 2 socket contacts. The body made up of black glass-filled PBT.
Applications
Automotive
Technical Specifications
Product Range
JPT/Micro Timer 2
No. of Positions
70Positions
For Use With
Junior Power Timer / Micro Timer 2 socket contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate