Leaded Tantalum Capacitors:

2,416 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.280
10+
$0.807
100+
$0.679
500+
$0.494
1000+
$0.453
More Pricing...
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
-
Radial Leaded
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+
$0.738
10+
$0.460
100+
$0.384
500+
$0.275
1000+
$0.250
More Pricing...
10µF
16V
± 10%
PC Pin
5mm
-
3.2ohm
-
-
Radial Leaded
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$2.770
10+
$2.460
100+
$1.920
500+
$1.560
1000+
$1.340
More Pricing...
22µF
35V
± 10%
PC Pin
5mm
-
-
-
-
Radial Leaded
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
43K4269

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$3.640
25+
$3.360
50+
$3.080
100+
$2.950
More Pricing...
10µF
25V
± 10%
PC Pin
5mm
-
2.5ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
65F2366

Date/Lot Code

Each
1+
$5.580
10+
$4.140
25+
$3.850
50+
$3.560
100+
$3.320
6.8µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
99M0556

RoHS

Each
1+
$1.960
10+
$1.310
25+
$1.190
50+
$1.080
100+
$1.010
More Pricing...
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
99M0553

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.240
25+
$1.060
50+
$0.889
100+
$0.842
More Pricing...
1µF
35V
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$10.710
10+
$7.920
25+
$7.780
50+
$7.620
100+
$6.780
More Pricing...
10µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.530
25+
$1.390
50+
$1.250
100+
$1.180
More Pricing...
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.699
25+
$0.692
50+
$0.685
100+
$0.678
More Pricing...
10µF
35V
± 10%
PC Pin
5mm
-
2ohm
-
-
Radial Leaded
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
25R1966

RoHS

Date/Lot Code

Each
1+
$7.140
10+
$5.710
25+
$5.460
50+
$5.200
100+
$4.850
1µF
50V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
3.43mm
TANTALEX 150D Series
7.26mm
-
-55°C
85°C
-
47F674

Date/Lot Code

Each
1+
$12.300
10+
$8.300
25+
$8.180
50+
$8.060
100+
$7.940
More Pricing...
4.7µF
50V
± 10%
PC Pin
-
-
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
43K4284

RoHS

Date/Lot Code

Each
1+
$6.370
10+
$3.970
25+
$3.860
50+
$3.760
100+
$3.580
More Pricing...
10µF
35V
± 10%
PC Pin
2.54mm
-
2ohm
-
-
Radial Leaded
6.3mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
70K8797

RoHS

Date/Lot Code

Each
1+
$5.300
10+
$3.850
25+
$3.550
50+
$3.250
100+
$3.140
More Pricing...
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
-
Axial Leaded
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+
$0.561
10+
$0.265
25+
$0.259
50+
$0.252
100+
$0.246
More Pricing...
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+
$11.040
10+
$8.420
25+
$7.890
50+
$7.360
100+
$7.050
More Pricing...
10µF
20V
± 10%
PC Pin
-
-
-
M
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
95H7151

Date/Lot Code

Each
1+
$84.920
5+
$78.870
10+
$72.810
25+
$70.380
50+
$67.960
More Pricing...
110µF
75V
± 10%
PC Pin
-
-
1.3ohm
-
1.65A
Axial Leaded
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
77Y7829

RoHS

Date/Lot Code

Each
1+
$13.590
10+
$12.990
25+
$12.220
50+
$10.960
100+
$10.340
More Pricing...
1µF
50V
± 10%
Axial Leaded
-
-
8ohm
M
106mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
55AJ2977

RoHS

Date/Lot Code

Each
1+
$29.610
5+
$26.670
10+
$23.730
25+
$23.730
50+
$23.720
More Pricing...
150µF
15V
± 10%
Axial Leaded
-
-
0.6ohm
-
-
Axial Leaded
-
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+
$0.571
10+
$0.311
25+
$0.298
50+
$0.284
100+
$0.271
More Pricing...
2.2µF
25V
± 10%
PC Pin
2.5mm
-
6ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
98K1327

RoHS

Date/Lot Code

Each
1+
$0.923
10+
$0.543
25+
$0.508
50+
$0.473
100+
$0.438
More Pricing...
4.7µF
25V
± 20%
Radial Leaded
5mm
-
4ohm
-
-
Radial Leaded
5mm
TAP Series
-
10mm
-55°C
125°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.380
25+
$1.270
50+
$1.160
100+
$1.040
More Pricing...
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
-
Radial Leaded
-
489D Series
-
11.5mm
-55°C
85°C
-
47R4588

RoHS

Date/Lot Code

Each
1+
$7.540
10+
$6.270
25+
$5.970
50+
$5.660
100+
$5.360
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-
-55°C
85°C
-
25M8463

RoHS

Date/Lot Code

Each
1+
$0.555
10+
$0.351
100+
$0.295
500+
$0.215
1000+
$0.197
More Pricing...
2.2µF
16V
± 20%
PC Pin
5.1mm
-
8ohm
-
-
Radial Leaded
4mm
MCCB Series
-
10mm
-55°C
125°C
-
97M4222

RoHS

Each
1+
$0.609
10+
$0.541
100+
$0.422
500+
$0.343
1000+
$0.296
More Pricing...
1µF
50V
± 10%
PC Pin
5mm
-
8ohm
-
-
Radial Leaded
5mm
MCTA Series
-
8mm
-55°C
125°C
-
1-25 of 2416 items
of 97 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK