Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.530 | $2.090 |
| 10+ | $6.870 | $2.090 |
| 25+ | $6.320 | $2.090 |
| 50+ | $6.040 | $2.090 |
| 100+ | $5.900 | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPCL722AS
Newark Part No.81R0092
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter2mm
Barrel Outer Diameter-
Voltage Rating30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PCL722AS is a Sealed Power Jack with straight PC terminals. It provides a great waterproof alternative to the standard power plug and jack. It has rigid thermoplastic housing and plated copper alloy terminals. It is supplied with one nickel-plated copper alloy hex nut (P1489), one nickel-plated steel flat washer (P3031) and one O-ring for sealing jack to panel.
- IP66, IP67 and IP68/NEMA 250 (6P) when mated
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
- Made in the USA
Applications
Industrial, Medical, Lighting
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2mm
Voltage Rating
30V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
