Speed Sensors:

3 Products Found

Speed sensor is a type of sensor which measures the speed of a moving object.

Types of speed sensors:

  • Magnetic speed sensors: Sensors which use magnetic field to detect the rotational speed of a wheel or shaft
  • Optical speed sensors: Sensors which use an optical beam to detect the movement of an object
  • Hall effect speed sensors: Sensors which use hall effect to the measure the rotational speed of a wheel or shaft
  • Capacitive speed sensors: Sensors which use change in capacitance to measure the rotational speed of a wheel or shaft
  • Inductive speed sensors: Sensors which use change in inductance to measure the rotational speed of a wheel or shaft
Show More
View
Buyer
Engineer
Manufacturer
Sensor Terminals
Operating Temperature Min
Operating Temperature Max
Speed Sensor Type
Output Voltage (Peak to Peak)
Inductance
Gear Pitch Range
Coil Resistance Min
Coil Resistance Max
Housing Diameter
Surface Speed
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2405

RoHS

Date/Lot Code

Each
10+
$555.160
Total:$11,103.20
Min: 20 / Mult: 1
Wire Leads
-73°C
93°C
VRS Hazardous Location
60V p-p
115mH
12DP (Module 2.11) or Coarser
191ohm
280ohm
15.9mm
0.38m/s
Hazardous Location Series
88W2207

RoHS

Each
5+
$751.140
Total:$15,022.80
Min: 20 / Mult: 1
Wire Leads
-73°C
93°C
VRS Hazardous Location
60V p-p
115mH
12DP (Module 2.11) or Coarser
191ohm
280ohm
19.05mm
0.38m/s
Hazardous Location Series
62M3672

RoHS

Each
5+
$739.230
Total:$14,784.60
Min: 20 / Mult: 20
Wire Leads
-73°C
93°C
VRS Hazardous Location
60V p-p
115mH
12DP (Module 2.11) or Coarser
191ohm
280ohm
15.87mm
0.38m/s
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM