MOSFET Solid State Relays:
35 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $3.300 10+ $3.010 25+ $2.790 50+ $2.670 100+ $2.610 More Pricing... | - | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | Gull Wing | - | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR-12XX Series | |||||
BROADCOM | Each | 1+ $2.600 | - | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Through Hole | PC Pin | - | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ $1.600 | - | SPST-NO (1 Form A) | AC / DC | 60V | 200mA | SO-4 | Surface Mount | Gull Wing | - | 10ohm | 3.75kV | 0.4pF | 1µA | ASSR-12XX Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $50.270 5+ $46.730 10+ $43.780 25+ $40.510 50+ $38.170 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 20V | 200mA | Module | Surface Mount | Gull Wing | - | 12ohm | 500V | 1pF | 1µA | G3VM Series | |||||
Each | 1+ $4.980 5+ $4.770 10+ $4.560 25+ $4.280 50+ $4.110 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 600V | 200mA | DIP-6 | Through Hole | PC Pin | - | 16ohm | 3.75kV | 0.8pF | - | ASSR-5211 Series | ||||||
BROADCOM | Each | 1+ $1.870 10+ $1.670 25+ $1.590 50+ $1.540 100+ $1.330 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 60V | 200mA | SO-4 | Surface Mount | Gull Wing | - | 10ohm | 3.75kV | 0.4pF | 1µA | ASSR-12XX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.160 10+ $4.600 25+ $4.240 50+ $3.870 100+ $3.420 | - | SPST-NO (1 Form A) | - | 20V | 200mA | VSON-4 | Surface Mount | SMD | - | 5ohm | 500V | - | 1µA | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.880 10+ $3.460 25+ $3.310 50+ $3.190 100+ $3.090 More Pricing... | - | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | Gull Wing | - | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR-12XX Series | ||||||
Each | 1+ $5.120 10+ $4.570 25+ $4.370 50+ $4.150 100+ $4.020 More Pricing... | SPST-NO | DPST-NO (2 Form A) | AC / DC | 200V | 200mA | SMD-8 | Surface Mount | Gull Wing | 1mA | 15ohm | 5.3kV | 1.1pF | 1µA | LH1522 Series | ||||||
Each | 1+ $6.500 10+ $5.800 25+ $5.530 50+ $5.330 100+ $5.150 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | PC Pin | - | 8ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV Series | ||||||
Each | 1+ $5.440 10+ $4.850 25+ $4.640 50+ $4.400 100+ $3.880 More Pricing... | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 200V | 200mA | SMD-8 | Surface Mount | Gull Wing | - | 15ohm | 3.75kV | 3pF | - | LH1512 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.810 10+ $2.620 25+ $2.470 50+ $2.320 100+ $2.220 | - | SPST-NO (1 Form A) | AC / DC | 200V | 200mA | SMD-6 | Surface Mount | Gull Wing | - | 15ohm | 5.3kV | 0.72pF | 1µA | LH1510 Series | ||||||
61M7136 RoHS | Each | 1+ $3.030 10+ $2.740 25+ $2.630 50+ $2.510 100+ $2.400 More Pricing... | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 200mA | SMD-6 | Surface Mount | Gull Wing | 950µA | 15ohm | 5.3kV | 0.72pF | 1µA | LH1510 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.270 25+ $2.170 50+ $2.100 100+ $2.040 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 60V | 200mA | SO-4 | Surface Mount | Gull Wing | 20mA | 10ohm | 3.75kV | 0.4pF | 1µA | ASSR-12XX Series | ||||||
85AJ2566 RoHS | OMRON ELECTRONIC COMPONENTS | Each | 1+ $51.510 5+ $47.880 10+ $44.850 25+ $41.500 50+ $39.110 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 20V | 200mA | Module | Surface Mount | Solder | - | 12ohm | 500V | - | - | G3VM Series | ||||
Each | 1+ $2.600 10+ $2.340 25+ $2.210 50+ $2.120 100+ $2.060 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | PC Pin | 50mA | 15ohm | 5.3kV | 0.4pF | - | VOR1121 Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 250+ $8.310 | - | SPST-NO (1 Form A) | AC / DC | 20V | 200mA | VSON-4 | Surface Mount | Solder | 30mA | 5ohm | 300V | 1pF | 1000pA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 250+ $8.740 | - | SPST-NO (1 Form A) | AC / DC | 80V | 200mA | VSON-4 | Surface Mount | Solder | - | 8ohm | 500V | 1pF | 1µA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.590 10+ $9.830 25+ $9.040 50+ $8.570 100+ $8.140 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 20V | 200mA | DIP-4 | Surface Mount | Solder | 7.5mA | 5ohm | 500V | 0.4pF | 1000pA | G3VM Series | |||||
Each | 50+ $5.030 100+ $4.500 250+ $4.310 500+ $4.040 | - | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | PC Pin | 900µA | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.800 10+ $3.330 25+ $2.990 50+ $2.870 100+ $2.730 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 80V | 200mA | VSON-4 | Surface Mount | Solder | - | 8ohm | 500V | - | 1µA | - | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 50+ $47.230 100+ $46.980 250+ $46.720 | SPDT | SPDT (1 Form C) | AC / DC | 20V | 200mA | Module | Surface Mount | Solder | - | 5ohm | 500V | 3.5pF | 2000pA | G3VM Series | |||||
Each | 1+ $6.260 10+ $5.580 25+ $5.330 50+ $5.140 100+ $4.960 More Pricing... | - | SPST-NC (1 Form B) | AC / DC | 250V | 200mA | DIP-6 | Surface Mount | Gull Wing | - | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | ||||||
Each | 1+ $7.010 10+ $6.320 25+ $6.060 50+ $5.820 100+ $5.630 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | PC Pin | - | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 100+ $5.010 | - | SPST-NO (1 Form A) | AC / DC | 80V | 200mA | SOP-4 | Surface Mount | Gull Wing | 50mA | 8ohm | 1.5kV | 0.7pF | 1µA | G3VM Series | |||||