2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Pneumatics
                                                                                                  5. Solenoid Valves
                                                                                                  Print Page

                                                                                                  B2062-LN2-C301

                                                                                                  Solenoid Valve, B-Cryo Series, Cryogenic, Liquid Nitrogen, 5/32" NPT, 300 psi, 120 Vac, 7 W

                                                                                                  GEMS SENSORS
                                                                                                  GEMS SENSORS B2062-LN2-C301
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part NoB2062-LN2-C301
                                                                                                  Newark Part No.45M6112
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  GEMS SENSORS
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part NoB2062-LN2-C301
                                                                                                  Newark Part No.45M6112
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Orifice Size5/32"
                                                                                                  Operating Pressure Max300psi
                                                                                                  Supply Voltage Max-
                                                                                                  Connection Size1/8"
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The B2062-LN2-C301 is a 2-way miniature Cryogenic Valve designed and built for service down to -320°F (-196°C). It is made of 430F stainless steel body with Variseal® (PTFE material with internal spring) O-ring. Depending on your temperature requirements, the B-Cryo series can be configured for liquid nitrogen (LN2). Class H encapsulated coils and Rulon® seat seal produce a truly robust Cryogenic valve for applications requiring high cycle life and media temperature control.

                                                                                                  • Lead wires-filled conduit housing
                                                                                                  • 1/8"-27 NPT female thread body
                                                                                                  • 9W Power

                                                                                                  Applications

                                                                                                  Medical, Industrial

                                                                                                  Technical Specifications

                                                                                                  Orifice Size

                                                                                                  5/32"

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  300psi

                                                                                                  Connection Size

                                                                                                  1/8"

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:Lead
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.