Mica Capacitors:

11 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18M4462

RoHS

CORNELL DUBILIER
Each
1+
$1.800
10+
$1.500
25+
$1.400
50+
$1.290
100+
$1.160
More Pricing...
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
23M5467

RoHS

Each
1+
$7.390
10+
$6.210
25+
$5.840
50+
$5.460
100+
$5.390
More Pricing...
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
23M5457

RoHS

Each
1+
$2.370
10+
$1.980
25+
$1.840
50+
$1.710
100+
$1.540
More Pricing...
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18X0938

RoHS

CORNELL DUBILIER
Each
1+
$7.110
10+
$5.250
25+
$4.830
50+
$4.400
100+
$4.150
More Pricing...
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
23M5461

RoHS

Each
1+
$7.090
10+
$4.730
25+
$4.620
50+
$4.520
100+
$4.410
More Pricing...
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
23M5456

RoHS

Each
1+
$4.740
10+
$3.510
25+
$3.270
50+
$3.020
100+
$3.010
More Pricing...
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5474

RoHS

Each
1+
$7.690
10+
$5.840
25+
$5.520
50+
$5.200
100+
$4.700
More Pricing...
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
25M8493

RoHS

Each
1+
$4.460
10+
$3.290
25+
$3.060
50+
$2.820
100+
$2.810
More Pricing...
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
25M8492

RoHS

Each
1+
$3.250
10+
$2.420
25+
$2.250
50+
$2.080
100+
$1.820
More Pricing...
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18M4468

RoHS

Each
1+
$5.260
10+
$4.480
25+
$4.170
50+
$3.860
100+
$3.470
More Pricing...
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
18M4846

RoHS

Each
1+
$4.450
10+
$2.940
25+
$2.830
50+
$2.810
100+
$2.780
More Pricing...
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK