Sensor Development & Evaluation Kits:

897 Products Found
Find a huge range of Sensor Development & Evaluation Kits at Newark Electronics. We stock a large selection of Sensor Development & Evaluation Kits, including new and most popular products from the world's top manufacturers including: Analog Devices, AMS Osram Group, Infineon, Monolithic Power Systems (mps) & Sensirion
View
Buyer
Engineer
Manufacturer
Board Type
No. of Bits
IC / Module Used
Application Sub Type
Core Architecture
Accessory Type
Silicon Family Name
Kit Contents
Core Sub-Architecture
For Use With
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29Y6825

RoHS

Date/Lot Code

Each
1+
$82.310
Evaluation Board
-
T6615
Gas Sensor
-
-
-
T6615 CO2 Sensor, USB Cable, 2GB USB Flash Drive with eCO2View Software
-
-
84Y6163

RoHS

Each
1+
$32.170
Peripheral Module
-
MAX31855
Thermocouple to Digital Converter
-
-
-
Peripheral Module MAX31855
-
-
78AC4682

RoHS

Each
1+
$207.180
Evaluation Board
-
MAX30003
Wearable ECG & Heart Monitor
-
-
-
ECG Monitor, Electrodes, Chest Strap
-
-
99AC0582

RoHS

Each
1+
$50.230
Development Kit
-
BlueNRG-2
Bluetooth Low Energy, SoC
-
-
-
Development Kit STEVAL-BCN002V1 BlueNRG-Tile Board, STEVAL-BCN002V1D BlueNRG-Tile Host Board
-
-
29AH6717

RoHS

Each
1+
$1,465.320
Development Kit
-
MTi-630
Inertial Sensor
-
-
-
Development Kit MTi-630 AHRS, USB Cable, Robust Box
-
-
40AJ8610

RoHS

Each
1+
$12.880
Evaluation Board
-
VEML3328
Ambient Light Sensor
-
-
-
VEML3328 sensor Board
-
-
96AJ0401

RoHS

Each
1+
$28.790
Evaluation Kit
-
TLE493D-P2B6, XMC1100
Magnetic Sensor
-
-
-
3D Evaluation Board, A Standalone 7mmx7mmx5mm Ferrite Block Magnet
-
-
09AK5287

RoHS

Each
1+
$85.830
Evaluation Board
-
MAX30207
Temperature Sensor
-
-
-
MAX32630FTHR Microcontroller Board, MAX30207 Interface EVKIT Board, MAX30207 Sensor Flex EVKIT
-
-
69AC5780

RoHS

Each
1+
$97.020
Development Kit
-
ICM-20602
Accelerometer, Gyroscope
-
-
-
Development Kit ICM-20602, Software
-
-
96Y9167

RoHS

Each
1+
$62.990
Evaluation Kit
-
PSoC 4000, PSoC 4200
Proximity Sensor
-
-
-
CapSense Proximity Shield, Quick Start Guide, Liquid Dropper
-
-
14AC4415

RoHS

Each
1+
$152.920
Evaluation Kit
-
MAX31865
Resistance Temperature Detector (RTD) to Digital Converter
-
-
-
Evaluation Kit MAX31865ATP+, Mini-USB Cable, 2 0.2-inch Jumper Wires, 1kO Resistor
-
-
62AC8158

RoHS

Each
1+
$43.110
Demonstration Kit
-
FT260
USB to I2C
-
-
-
FT260 SensorXplorer Demonstration Board, Micro USB Cable
-
-
66AH7167

RoHS

Each
1+
$111.540
Communication Board
-
ZSC31xxx, ZSSC30xx, ZSSC31xx, ZSSC41xx, ZSSC5101
Sensor Signal Conditioning
-
-
-
Version 4.1 SSC Communication Board With USB Cable
-
-
21AH3234

RoHS

Each
1+
$234.590
Evaluation Board
-
MAXM86161
Data Acquisition System
-
-
-
Optical Sensor Flex-Rigid Brd MAXM86161, MaxSensorBLE Brd, USB Cable, LP-401230, BLE Dongle
-
-
92AH8125

RoHS

Each
1+
$192.540
Development Kit
-
CH201
Ultrasonic Time-of-Flight Sensor
-
-
-
Development Kit CH201, On-Board Embedded Debugger, SonicLink Software
-
-
69AH4842
Each
1+
$20.830
Expansion Board
-
ISL29501
Long Distance Ranging Time-of-Flight
-
-
-
Pmod ToF Dev Board ISL29501, Custom Digilent Pmod Packaging, Piece of Black Foam
-
-
21AJ9854

RoHS

Each
1+
$139.900
Demo Board
-
BGT60LTR11AIP
Radar Sensor
-
-
-
Demo Board BGT60LTR11AIP
-
-
25AK2051

RoHS

Each
1+
$85.090
Evaluation Kit
-
SEN5x
Environmental Sensor
-
-
-
SENSx Environmental Node, Adapter Cable, Jumper Wire Set
-
-
95AJ5794

RoHS

Each
1+
$56.330
-
-
-
Temperature Sensor & Humidity Sensor
-
-
-
3x SHT40I on FPCB, 1x RJ45 Adapter Cable (1m)
-
-
95AJ5795

RoHS

Each
1+
$56.330
-
-
-
Temperature Sensor & Humidity Sensor
-
-
-
3x SHT41I on FPCB, 1x RJ45 Adapter Cable (1m)
-
-
69AC5782

RoHS

Each
1+
$118.380
Development Kit
-
ICM-20789
Accelerometer, Gyroscope
-
-
-
Development Kit ICM-20789, Software
-
-
83AC4576

RoHS

Each
1+
$59.160
Evaluation Board
-
-
Environmental Sensor
-
-
-
Arduino-Compatible Sensor Shield (No Sensor Boards)
-
-
92AH8124

RoHS

Each
1+
$194.780
Development Kit
-
CH-101
Ultrasonic Time-of-Flight Sensor
-
-
-
Development Kit CH101, On-Board Embedded Debugger, Software
-
-
62AJ7719

RoHS

Each
1+
$99.870
Evaluation Kit
-
PAS CO2
CO2 Sensor
-
-
-
XENSIV PAS CO2 Eval Motherboard, XENSIV PAS CO2 Mini Eval Board, Micro-USB Cable, GUI & Software
-
-
62AC8213
Each
1+
$29.430
Evaluation Board
-
TLV493D-A1B6
Magnetic Sensor
-
-
-
Evaluation Board TLV493D-A1B6
-
-
1-25 of 897 items
of 36 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM