Safety Light Curtains:
3 Products FoundView
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
05AN2653 | Each | 1+ $1,784.760 | PL e | Level 4 | SIL3 | 12 | 920mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 80mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2641 | Each | 1+ $1,012.730 | PL e | Level 4 | SIL3 | 12 | 240mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $3,177.210 5+ $3,053.220 10+ $2,975.730 25+ $2,882.740 50+ $2,820.750 | PL e | Level 4 | SIL3 | 12 | 270mm | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | ||||||