ROHM

Why choose us

  • Over 480,000 products in stock
  • Next day delivery available
  • No minimum order
  • Free Technical Support
  • Latest new products added daily
  • Quick buy tools
  • Hassle free returns
  • Online engineering community
Learn More

ROHM
ROHM Semiconductor

Special Offers

Our latest deals, clearance products and offers.

About ROHM


ROHM develops products that improve the efficiency and performance of electronic devices, maintaining its reputation as a world-class semiconductor manufacturer ROHM's advanced product development capabilities meet the needs of customers while increasing its line-up of highly reliable, sophisticated products.

ROHM’s products are used in a variety of sectors: industrial, automotive, consumer, mobile phone, white goods, control, and medical. Farnell element14 stocks a broad range of ROHM products, including Amplifiers & Comparators, Audio ICs, Controller IC's, Diodes, Drivers, LED/Non-visible, Logic, Standard, Memory, Power Supply, Sensor ICs, Special Function ICs, Transistors, Video and Voltage Regulator & Reference IC's.

To learn more about ROHM Semiconductor, please click here.

Featured Products

SiC MOSFETs/Diodes

High breakdown voltage, low power consumption, and high-speed switching operation not provided by conventional silicon devices.
SiC MOSFETs 1700V/3,7A, 1200V 10 to 40A, 650V/29A
SiC SBDs 1200V/5A to 40A, 650V/6A to 40A

More info
H-bridge Driver ICs

Contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability. PWM signal input compatible (100kHz max.)
7V: BD621x Series
18V: BD622x Series
36V: BD623x Series

More info
Chip LEDs

Industry-leading PICOLED™ series of thin, ultra-compact LEDs (1006size, t=0.2mm) optimized for portable devices such as smartphones and wearable tech.
High brightness and reliability Standard EXCELED series enabled by original device technology.

More info
Automotive Memory

ROHM serial EEPROMs are non-volatile memory optimized for data retention, available in a range of interfaces, package types, and storage capacities.

More info
LCD Drivers

ROHM LCD Drivers are suited for Small Display applications. Suitable for displays ranging from 48 to 528 segments. Also available with AEC-Q qualification

More info
BD9G101G-TR

The BD9G101G is switching regulator with integrated internal high-side 42V Power MOSFET. It provides 0.5A DC output with small SOT-23 package

More info

Product Listing


Sensors & Transducers

Show All Products 1,886

New Products


Development Boards, Evaluation Tools

Optoelectronics & Displays

Semiconductors - Discretes

Sensors & Transducers

Show All Products 525

Videos


Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Storefronts:MANUFACTURER_NAME