Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-08.00-01-N
Newark Part No.99P2078
Product RangeTiger Eye FFSD Series
Your Part Number
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 10+ | $10.050 |
| 25+ | $9.220 |
| 50+ | $8.410 |
| 100+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-08.00-01-N
Newark Part No.99P2078
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type AIDC 10 Position Receptacle
Connector Type BIDC 10 Position Receptacle
No. of Positions10Positions
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
Cable Pitch0.635mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FFSD-05-D-08.00-01-N is a 8-inch FFSD-series Tiger Eye™ flat IDC-wire Ribbon Cable, 0.050-inch (1.27mm) pitch, 10-postion, 30AWG, PBT insulator and beryllium copper alloy contacts.
- Wide variety of wiring options including reverses and daisy chains
- Mating shrouded terminal strips and ejector headers
- Notch polarization
- Mates only with ESHF series
Applications
Computers & Computer Peripherals
Notes
This series is non-standard, non-returnable.
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC 10 Position Receptacle
Cable Length - Imperial
8"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
SVHC
No SVHC (17-Jan-2023)
Connector Type A
IDC 10 Position Receptacle
No. of Positions
10Positions
Cable Length - Metric
203.2mm
Product Range
Tiger Eye FFSD Series
Cable Pitch
0.635mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability