NFC / RFID ICs :
184 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Memory Density
RF Primary Function
Memory Size
Frequency Max
EEPROM Memory Configuration
Supply Voltage Min
Memory Configuration
RFID IC Type
Supply Voltage Max
Memory Interface Type
Programmable Memory
Clock Frequency
Output Power (VA)
Clock Frequency Max
IC Case / Package
Memory Case Style
No. of Pins
RF IC Case Style
Interfaces
Standards
Operating Temperature Min
Product Range
Current Consumption
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.430 | - | - | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | 30mW | - | 30mW | HVQFN | - | 16Pins | HVQFN | I2C | ISO/IEC 15693 | -40°C | - | 6µA | 105°C | - | ||||||
Each | 1+ $8.240 10+ $7.140 25+ $6.770 50+ $6.500 100+ $6.240 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | - | Read, Write | 1.95V | - | - | - | - | - | - | VFBGA | - | 64Pins | VFBGA | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | -25°C | - | - | 85°C | - | ||||||
Each | 1+ $7.690 10+ $5.920 25+ $5.490 50+ $5.250 100+ $5.010 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | - | Read, Write | 1.95V | - | - | - | - | - | - | VFBGA | - | 64Pins | VFBGA | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | -25°C | - | - | 85°C | - | ||||||
Each | 1+ $7.180 10+ $6.080 25+ $5.770 50+ $5.480 100+ $5.200 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | - | Read, Write | 5.5V | - | 8KB | - | 1.3W | - | 1.3W | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | ISO/IEC 15693/18000-3 Mode 3 | -25°C | - | 17mA | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 10+ $0.966 25+ $0.929 50+ $0.914 100+ $0.897 More Pricing... | 13.553MHz | - | - | - | - | 13.567MHz | - | 1.8V | - | Read, Write | 5.5V | - | 16Kbit | - | - | - | - | UFDFPN | - | 12Pins | UFDFPN | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 105°C | - | |||||
Each | 1+ $7.250 10+ $5.570 25+ $5.160 50+ $4.920 100+ $4.700 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | - | Read, Write | 5.5V | - | 8KB | - | 1.3W | - | 1.3W | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | -25°C | - | 17mA | 85°C | - | ||||||
STMICROELECTRONICS | Each | 1+ $4.050 10+ $3.510 25+ $3.300 50+ $3.180 100+ $3.060 More Pricing... | 13.553MHz | - | - | - | - | 13.567MHz | - | 2.7V | - | Read, Write | 5.5V | - | - | - | - | - | - | VFQFPN | - | 32Pins | VFQFPN | SPI | ISO/IEC 14443A/14443B/15693/18000-3 Mode 1/18092, MIFARE | -25°C | - | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.050 10+ $4.370 25+ $4.130 50+ $3.970 100+ $3.800 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | - | Read, Write | 5.5V | - | - | - | 1W | - | 1W | WLCSP | - | 30Pins | WLCSP | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | -40°C | - | - | 125°C | - | |||||
Each | 1+ $8.080 10+ $6.250 25+ $5.800 50+ $5.570 100+ $5.360 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | - | Read, Write | 3.6V | - | - | - | - | - | - | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | -25°C | - | 7mA | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.989 10+ $0.849 25+ $0.801 50+ $0.758 100+ $0.715 More Pricing... | - | - | - | - | - | 13.56MHz | - | - | - | Reader | - | - | - | - | - | - | - | HXSON | - | 4Pins | HXSON | - | ISO/IEC 14443A-3 | -25°C | NTAG21xF | 40mA | 70°C | - | ||||||
Each | 1+ $9.730 10+ $7.950 25+ $7.450 50+ $7.150 100+ $6.840 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | - | Read, Write | 3.6V | - | - | - | - | - | - | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | -40°C | - | 10µA | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.230 25+ $1.140 50+ $1.100 100+ $1.060 More Pricing... | 13.553MHz | - | - | - | - | 13.567MHz | - | 1.62V | - | Read, Write | 5.5V | - | 512 bytes | - | - | - | - | XQFN | - | 16Pins | XQFN | I2C | ISO/IEC 15693 | -40°C | - | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.350 10+ $8.060 25+ $7.490 50+ $7.180 100+ $6.860 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | - | Read, Write | 3.6V | - | - | - | 855mW | - | 855mW | HVQFN | - | 40Pins | HVQFN | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | -30°C | - | 150mA | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.484 10+ $0.375 25+ $0.343 50+ $0.322 100+ $0.302 More Pricing... | 840MHz | - | - | - | - | 960MHz | - | - | - | Read, Write | - | - | 448bit | - | - | - | - | XSON | - | 6Pins | XSON | - | - | -40°C | UCODE G2iM+ | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $0.975 25+ $0.883 | - | - | - | - | - | 13.56MHz | - | 1.2V | - | Read, Write | 3.6V | - | - | - | - | - | - | SOIC | - | 8Pins | SOIC | I2C | ISO/IEC 14443A-2/3 | -40°C | - | - | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.770 10+ $3.620 25+ $3.350 50+ $3.190 100+ $3.030 | 4MHz | - | - | - | - | 16MHz | - | 4.5V | - | Read, Write | 5.5V | - | - | - | - | - | - | SOIC | - | 14Pins | SOIC | - | - | -40°C | - | 7mA | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.949 | - | - | - | - | - | 13.56MHz | - | - | - | Read, Write | - | - | 1KB | - | - | - | - | SOT500-2 | - | 2Pins | SOT500-2 | UART | ISO/IEC 14443A-3/4, MIFARE | -20°C | - | 30mA | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.050 25+ $0.986 50+ $0.942 100+ $0.899 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.2V | - | Read, Write | 3.6V | - | - | - | - | - | - | SOIC | - | 8Pins | SOIC | I2C | ISO/IEC 14443A-2/3 | -40°C | - | - | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.050 25+ $0.985 50+ $0.945 100+ $0.903 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.2V | - | Read, Write | 3.6V | - | - | - | - | - | - | TSSOP | - | 8Pins | TSSOP | I2C | ISO/IEC 14443A-2/3 | -40°C | - | - | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.590 25+ $1.520 50+ $1.490 100+ $1.460 More Pricing... | 13.553MHz | - | - | - | - | 13.567MHz | - | 1.8V | - | Read, Write | 5.5V | - | 64Kbit | - | - | - | - | SOIC | - | 8Pins | SOIC | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | ST25DV | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $0.950 25+ $0.895 50+ $0.858 100+ $0.821 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.67V | - | Read, Write | 3.6V | - | 1KB | - | - | - | - | XQFN | - | 8Pins | XQFN | I2C | ISO/IEC 14443A-2/3 | -40°C | - | - | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 | - | - | - | - | - | 13.56MHz | - | 1.2V | - | Read, Write | 3.6V | - | - | - | - | - | - | TSSOP | - | 8Pins | TSSOP | I2C | ISO/IEC 14443A-2/3 | -40°C | - | - | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $1.050 25+ $1.020 50+ $0.997 100+ $0.975 More Pricing... | 13.553MHz | - | - | - | - | 13.567MHz | - | 1.8V | - | Read, Write | 5.5V | - | 4Kbit | - | - | - | - | UFDFPN | - | 12Pins | UFDFPN | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.910 10+ $1.800 25+ $1.750 50+ $1.720 100+ $1.680 More Pricing... | 13.553MHz | - | - | - | - | 13.567MHz | - | 1.8V | - | Read, Write | 5.5V | - | 64Kbit | - | - | - | - | TSSOP | - | 8Pins | TSSOP | I2C | ISO/IEC 15693/18000-3 Mode 1 | -40°C | - | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.440 25+ $1.360 50+ $1.280 100+ $1.190 More Pricing... | 13.553MHz | - | - | - | - | 13.567MHz | - | 1.62V | - | Read, Write | 5.5V | - | 2KB | - | - | - | - | XQFN | - | 16Pins | XQFN | I2C | ISO/IEC 15693 | -40°C | - | - | 85°C | - | ||||||