NFC / RFID ICs:
184 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.070 10+ $7.550 25+ $7.210 50+ $6.740 100+ $6.260 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | 7mA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.790 10+ $7.300 25+ $6.990 50+ $6.580 100+ $6.250 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.960 10+ $3.420 25+ $3.230 50+ $3.110 100+ $2.980 More Pricing... | - | - | 3.39MHz | - | - | 13.56MHz | - | 2.6V | Reader | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.474 10+ $0.408 25+ $0.384 50+ $0.368 100+ $0.351 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.65V | Read, Write | - | - | 2Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.250 | - | - | - | - | - | 13.56MHz | - | 2.4V | Reader | - | - | - | 5.5V | VFQFPN | - | - | 1W | 1W | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 125°C | - | |||||
Each | 1+ $7.610 10+ $6.600 25+ $6.250 50+ $5.990 100+ $5.740 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $8.550 10+ $7.330 25+ $6.960 50+ $6.610 100+ $6.260 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.875 10+ $0.776 25+ $0.745 50+ $0.723 100+ $0.701 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | 2Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.780 | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.310 10+ $8.090 25+ $7.650 50+ $7.350 100+ $7.070 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | 855mW | 855mW | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.560 10+ $3.080 25+ $2.910 50+ $2.800 100+ $2.680 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | - | 70mA | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.387 25+ $0.366 50+ $0.349 100+ $0.333 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.5V | Read, Write | - | - | 512bit | 1.7V | XSON | - | - | 125mW | 125mW | - | XSON | 3Pins | - | ISO/IEC 15693-2/3, 18000-3 | ICODE SLIX Series | 30mA | -40°C | 85°C | - | ||||||
Each | 1+ $15.400 10+ $13.360 25+ $12.730 50+ $12.230 100+ $11.720 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Reader | - | - | - | 5.5V | QFN | - | - | - | - | - | QFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | PN532 | - | -30°C | 85°C | - | ||||||
Each | 1+ $12.180 10+ $10.040 25+ $9.510 50+ $9.070 100+ $8.630 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Reader | - | - | - | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $7.790 10+ $7.130 25+ $6.900 50+ $6.790 100+ $6.670 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $7.670 10+ $6.650 25+ $6.300 50+ $6.030 100+ $5.760 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.8V | Read, Write | - | - | 128KB | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 290mA | -25°C | 85°C | - | ||||||
Each | 1+ $0.665 10+ $0.615 100+ $0.553 500+ $0.534 1000+ $0.525 | - | - | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | 1.8V | Read, Write | 512 x 8bit | Serial I2C (2-Wire) | 4Kbit | 5.5V | NSOIC | 400kHz | 400kHz | - | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.340 10+ $1.150 100+ $0.997 500+ $0.905 1000+ $0.771 | - | - | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | 1.8V | Read, Write | 2K x 8bit | Serial I2C (2-Wire) | 16Kbit | 5.5V | TSSOP | 400kHz | 400kHz | - | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.590 10+ $3.090 25+ $2.820 50+ $2.760 100+ $2.690 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.7V | Reader | - | - | - | 3.6V | WLCSP | - | - | - | - | - | WLCSP | 25Pins | - | - | - | 0.05µA | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.361 10+ $0.307 25+ $0.288 50+ $0.276 100+ $0.264 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | - | Read, Write | - | - | 1.25Kbit | - | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 14443A-2/3 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $1.190 25+ $1.120 50+ $1.080 100+ $1.030 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.67V | Read, Write | - | - | 2KB | 3.6V | XQFN | - | - | - | - | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.080 10+ $1.790 25+ $1.700 50+ $1.630 100+ $1.560 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.855 10+ $0.800 25+ $0.747 50+ $0.740 100+ $0.731 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.160 | - | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | HVQFN | - | - | 30mW | 30mW | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.430 | - | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | HVQFN | - | - | 30mW | 30mW | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||