RF Capacitors:

3,337 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Operating Temperature Min
Capacitor Terminals
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43AC8714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.076
50+
$0.073
100+
$0.070
250+
$0.063
More Pricing...
2.8pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.121
50+
$0.104
100+
$0.086
250+
$0.078
More Pricing...
1.7pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.117
50+
$0.096
100+
$0.074
250+
$0.067
More Pricing...
2.3pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.121
50+
$0.104
100+
$0.086
250+
$0.078
More Pricing...
2.9pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.106
50+
$0.090
100+
$0.074
250+
$0.067
More Pricing...
3.7pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.106
50+
$0.090
100+
$0.074
250+
$0.067
More Pricing...
3.2pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.106
50+
$0.090
100+
$0.074
250+
$0.067
More Pricing...
1.9pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
56AJ9395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.087
50+
$0.080
100+
$0.074
250+
$0.065
More Pricing...
3.9pF
-
-
AQ Series
-
± 0.1pF
-
125°C
-
-
-
-
Wraparound
-
56AJ9412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.069
50+
$0.063
100+
$0.058
250+
$0.051
More Pricing...
82pF
-
-
AQ Series
-
± 5%
-
125°C
-
-
-
-
Wraparound
-
56AJ9396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.083
50+
$0.077
100+
$0.070
250+
$0.059
More Pricing...
4.7pF
-
-
AQ Series
-
± 0.1pF
-
125°C
-
-
-
-
Wraparound
-
66AH5959

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.009
5.6pF
-
-
GJM Series
-
± 0.25pF
-
125°C
-
-
-
-55°C
Wraparound
-
56AJ9411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.069
50+
$0.063
100+
$0.058
250+
$0.051
More Pricing...
68pF
-
-
AQ Series
-
± 5%
-
125°C
-
-
-
-
Wraparound
-
67AH8922

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.046
2.2pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
56AJ9385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.091
50+
$0.085
100+
$0.078
250+
$0.067
More Pricing...
0.7pF
-
-
AQ Series
-
± 0.1pF
-
125°C
-
-
-
-
Wraparound
-
60AJ3481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.089
50+
$0.085
100+
$0.082
250+
$0.074
More Pricing...
1pF
-
-
AQ Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
08AK4818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.322
25+
$0.144
100+
$0.129
16pF
50V
-
U Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
23M9797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
25+
$0.263
6.8pF
25V
-
Accu-P Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
23M9801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
25+
$0.833
50+
$0.782
100+
$0.729
250+
$0.702
0.1pF
50V
-
Accu-P Series
-
± 0.02pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
60R6161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.057
100+
$0.051
250+
$0.045
500+
$0.039
More Pricing...
3.3pF
50V
-
U Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
43AC8920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.300
25+
$0.289
50+
$0.278
100+
$0.267
250+
$0.243
More Pricing...
24pF
50V
-
HiQ-CBR Series
-
± 1%
-
125°C
0603 [1608 Metric]
-
-
-
-
-
65AH6910

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.026
20000+
$0.025
4.7pF
-
-
GJM Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
65AH6905

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.014
3pF
-
-
GJM Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
77AH4466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.052
50+
$0.049
100+
$0.047
250+
$0.042
More Pricing...
1.1pF
-
-
GJM Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
56AJ9383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.085
50+
$0.077
100+
$0.069
250+
$0.062
More Pricing...
0.5pF
-
-
AQ Series
-
± 0.1pF
-
125°C
-
-
-
-
Wraparound
-
92AH8213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
25+
$0.046
50+
$0.044
100+
$0.042
250+
$0.037
More Pricing...
22pF
-
-
GJM Series
-
± 5%
-
125°C
-
-
-
-55°C
Wraparound
-
1-25 of 3337 items
of 134 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK