20MHz Resonators:

15 Products Found

We offer a wide range of crystal and ceramic resonators, for SMD or through hole mounting

What is a resonator

A resonator is a device or system that exhibits resonance or resonant behaviour. That is, it naturally oscillates with greater amplitude at some frequencies, called resonant frequencies, than at other frequencies. The oscillations in a resonator can be either electromagnetic or mechanical (including acoustic). Resonators are used to either generate waves of specific frequencies or to select specific frequencies from a signal. Musical instruments use acoustic resonators that produce sound waves of specific tones. Another example is quartz crystals used in electronic devices such as radio transmitters and quartz watches to produce oscillations of very precise frequency. Resonators can be built to use the piezoelectric effect found within quartz crystals. Crystals and almost all elastic materials have a natural resonance frequency, which can be used through appropriate sensors. The resonance frequency depends on the crystal size, shape, elasticity, and speed of sound in the substance. Crystals for high frequency are usually cut into simple shapes, such as square slices. Typical low-frequency crystals are often cut into tuning fork shapes, such as those used in watches. If high accuracy is not essential, ceramic resonators can also be used instead of quartz crystal resonators.

Applications for resonance

  • Resonance can be employed to maintain AC circuit oscillations at a constant frequency, just as a pendulum can be used to maintain constant oscillation speed in a timekeeping mechanism.
  • Resonance can be exploited for its impedance properties: either dramatically increasing or decreasing impedance for certain frequencies. Circuits designed to screen certain frequencies out of a mix of different frequencies are called filters.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Frequency
No. of Pins
Resonant Frequency
Frequency Tolerance
Frequency Stability
Resonant Impedance
Oscillator Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5114

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.184
6000+
$0.182
12000+
$0.180
Total:$552.00
Min: 3000 / Mult: 3000
CSTNE_V_C Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.15%
40ohm
3Pins
SMD
-40°C
125°C
62AK5108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.216
5000+
$0.212
10000+
$0.198
20000+
$0.187
30000+
$0.176
More Pricing...
Total:$648.00
Min: 3000 / Mult: 3000
CSTNE_VH3C Series
20MHz
3 Pin
20MHz
± 0.07%
± 0.13%
40ohm
3Pins
SMD
-40°C
125°C
62AK5110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.222
6000+
$0.222
12000+
$0.221
Total:$666.00
Min: 3000 / Mult: 3000
CSTNE_VH3L Series
20MHz
3 Pin
20MHz
± 0.07%
± 0.11%
40ohm
3Pins
SMD
-40°C
85°C
62AK5118

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.179
6000+
$0.178
12000+
$0.155
Total:$537.00
Min: 3000 / Mult: 3000
CSTNE_V Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
40ohm
3Pins
SMD
-40°C
85°C
78AK2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.377
10+
$0.320
25+
$0.314
50+
$0.308
100+
$0.283
More Pricing...
Total:$1.88
Min: 5 / Mult: 5
Total:$28.30
Min: 100 / Mult: 5
AWSCR-CV Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
40ohm
3Pins
SMD
-25°C
85°C
62AK5115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.302
10+
$0.251
25+
$0.246
50+
$0.241
100+
$0.221
More Pricing...
Total:$1.51
Min: 5 / Mult: 5
Total:$22.10
Min: 100 / Mult: 5
CSTNE_V Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
40ohm
3Pins
SMD
-40°C
125°C
62AK5113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.273
25+
$0.266
50+
$0.259
100+
$0.228
More Pricing...
Total:$1.62
Min: 5 / Mult: 5
Total:$22.80
Min: 100 / Mult: 5
CSTNE_V_C Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.15%
40ohm
3Pins
SMD
-40°C
125°C
62AK5116

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.192
6000+
$0.188
12000+
$0.184
18000+
$0.179
30000+
$0.173
Total:$576.00
Min: 3000 / Mult: 3000
CSTNE_V Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
40ohm
3Pins
SMD
-40°C
125°C
62AK5109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.380
10+
$0.321
25+
$0.315
50+
$0.309
100+
$0.283
More Pricing...
Total:$1.90
Min: 5 / Mult: 5
Total:$28.30
Min: 100 / Mult: 5
CSTNE_VH3L Series
20MHz
3 Pin
20MHz
± 0.07%
± 0.11%
40ohm
3Pins
SMD
-40°C
85°C
62AK5117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.280
10+
$0.236
25+
$0.232
50+
$0.227
100+
$0.207
More Pricing...
Total:$1.40
Min: 5 / Mult: 5
Total:$20.70
Min: 100 / Mult: 5
CSTNE_V Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
40ohm
3Pins
SMD
-40°C
85°C
79AK9008

RoHS

Date/Lot Code

Each
1+
$0.457
10+
$0.379
25+
$0.372
50+
$0.365
100+
$0.328
More Pricing...
Total:$2.28
Min: 5 / Mult: 5
CSTLS_X Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.2%
50ohm
3Pins
Through Hole
-20°C
80°C
60AJ3670

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.386
2000+
$0.375
4000+
$0.367
6000+
$0.359
10000+
$0.353
Total:$386.00
Min: 1000 / Mult: 1000
ECS-CR2-B Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
-
3Pins
SMD
-20°C
70°C
62AK5112

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.160
5000+
$0.152
10000+
$0.135
20000+
$0.123
30000+
$0.115
More Pricing...
Total:$480.00
Min: 3000 / Mult: 3000
CSTNE_V Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
40ohm
3Pins
SMD
-40°C
125°C
62AK5107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.390
10+
$0.325
25+
$0.319
50+
$0.313
100+
$0.286
More Pricing...
Total:$1.95
Min: 5 / Mult: 5
Total:$28.60
Min: 100 / Mult: 5
CSTNE_VH3C Series
20MHz
3 Pin
20MHz
± 0.07%
± 0.13%
40ohm
3Pins
SMD
-40°C
125°C
62AK5111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.299
10+
$0.248
25+
$0.243
50+
$0.238
100+
$0.218
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
Total:$21.80
Min: 100 / Mult: 5
CSTNE_V Series
20MHz
3 Pin
20MHz
± 0.5%
± 0.3%
40ohm
3Pins
SMD
-40°C
125°C
1-15 of 15 items
of 1 page(s)