Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.920 |
| 100+ | $6.690 |
| 250+ | $6.420 |
Price for:Each
Minimum: 75
Multiple: 75
$519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No313006-01
Newark Part No.94C1703
For Use WithQualtek Axial Fans
Voltage Rating125VAC
Fan Side ConnectorRight Angle Receptacle
Current Rating10A
Cable Length79"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Qualtek Axial Fans
Fan Side Connector
Right Angle Receptacle
Cable Length
79"
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
