Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.330 |
| 250+ | $3.980 |
| 500+ | $3.660 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 100
Multiple: 100
$433.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09650-F/30
Newark Part No.04M4693
Fan Frame Size150mm
For Use WithQualtek 150mm Axial Fans
Fixing Centers161.5mm
Filter MaterialFoam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Frame Size
150mm
Fixing Centers
161.5mm
Guard Material
Plastic
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek 150mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (1)
Alternatives for 09650-F/30
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
