2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping Boards
                                                                                                    Print Page

                                                                                                    324-6BG018S-GEN

                                                                                                    PCB, IC to Pin Out Adaptor, Epoxy Glass Composite, 1.57mm, 76.2mmx76.2mm

                                                                                                    EMULATION TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EMULATION TECHNOLOGY 324-6BG018S-GEN
                                                                                                    ManufacturerEMULATION TECHNOLOGY
                                                                                                    Manufacturer Part No324-6BG018S-GEN
                                                                                                    Newark Part No.18C0855
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    EMULATION TECHNOLOGY
                                                                                                    ManufacturerEMULATION TECHNOLOGY
                                                                                                    Manufacturer Part No324-6BG018S-GEN
                                                                                                    Newark Part No.18C0855
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypePCB, IC to Pin out Adapter
                                                                                                    Board MaterialEpoxy Glass Composite
                                                                                                    Hole Diameter0.96mm
                                                                                                    External Height76.2mm
                                                                                                    External Width76.2mm
                                                                                                    Board Thickness1.57mm
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    PCB, IC to Pin out Adapter

                                                                                                    Hole Diameter

                                                                                                    0.96mm

                                                                                                    External Width

                                                                                                    76.2mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Board Material

                                                                                                    Epoxy Glass Composite

                                                                                                    External Height

                                                                                                    76.2mm

                                                                                                    Board Thickness

                                                                                                    1.57mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product