Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
AC / DC External Plug In Adaptor Power Supplies:
1,912 Products FoundView
Buyer
Engineer
Manufacturer
Battery Charger Type
Power Supply Applications
Input Voltage Range
Convert From
No. of Outputs
Output Voltage
Convert To
Output Power Max
Output Current
Output Voltage - Output 1
For Use With
Current Rating
Output Current - Output 1
Connector Colour
Output Voltage - Output 2
Output Current - Output 2
Supply Voltage
Connector Body Material
Voltage Rating VAC
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Product Range
External Width
Plug Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $17.960 5+ $17.730 10+ $17.500 25+ $17.270 50+ $17.040 More Pricing... | - | ITE | - | - | 1 Output | - | - | 24W | - | 24V | - | - | 1A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
Each | 1+ $169.000 5+ $164.750 10+ $160.500 25+ $154.820 100+ $146.320 | - | Medical | - | - | 3 Output | - | - | 42W | - | 5V | - | - | 5A | - | 12V | 2A | - | - | - | 5 Way Mini DIN | -12V | 800mA | Fixed | 90V | 90V AC to 264V AC | 264V | PCM50 Series | - | Mains Plug Sold Separately | ||||||
Each | 1+ $197.420 5+ $192.520 10+ $187.620 25+ $181.080 100+ $171.270 | - | ITE & Medical | - | - | 1 Output | - | - | 250W | - | 48V | - | - | 5.21A | - | - | - | - | - | - | 6 Way Molex Connector | - | - | Fixed | 80V | 80V AC to 264V AC | 264V | AHM Series | - | Mains Plug Sold Separately | ||||||
TRIAD MAGNETICS | Each | 1+ $6.360 | - | ITE | - | - | 1 Output | - | - | 7.5W | - | 6V | - | - | 1.25A | - | - | - | - | - | - | Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
Each | 1+ $158.550 5+ $154.560 10+ $150.570 25+ $145.250 100+ $137.260 | - | Medical | - | - | 2 Output | - | - | 42W | - | 15V | - | - | 2A | - | -15V | 1A | - | - | - | 5 Way Mini DIN | - | - | Fixed | 85V | 90V AC to 264V AC | 264V | PCM50 Series | - | Mains Plug Sold Separately | ||||||
Each | 1+ $32.420 | - | ITE | - | - | 1 Output | - | - | 7.2W | - | 9VDC | - | - | 800mA | - | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm | - | - | Fixed | - | 110V AC to 220V AC | - | - | EU, US | EU, US | ||||||
TRIAD MAGNETICS | Each | 1+ $8.700 5+ $8.600 10+ $8.500 25+ $8.400 50+ $8.250 More Pricing... | - | ITE | - | - | 1 Output | - | - | 7.2W | - | 9VDC | - | - | 800mA | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
74R2741 | Each | 1+ $19.760 10+ $18.830 25+ $17.380 50+ $15.840 100+ $13.730 More Pricing... | - | ITE | - | - | 2 Output | - | - | 24W | - | 12VDC | - | - | 2A | - | - | - | - | - | - | - | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | - | - | US | |||||
52T8392 | Each | 1+ $46.750 | - | ITE | - | - | - | - | - | 90W | - | - | - | - | - | - | - | - | - | - | - | Various | - | - | Adjustable | 12V | 100V AC to 240V AC | 24V | - | - | - | |||||
TRIAD MAGNETICS | Each | 1+ $17.650 5+ $17.430 10+ $17.200 25+ $16.970 | - | ITE | - | - | 1 Output | - | - | 24W | - | 15V | - | - | 1.6A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
TRIAD MAGNETICS | Each | 1+ $27.560 | - | ITE | - | - | 1 Output | - | - | 36W | - | 12VDC | - | - | 3A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
TRIAD MAGNETICS | Each | 1+ $10.420 5+ $10.300 10+ $10.180 25+ $10.060 50+ $9.790 | - | ITE | - | - | 1 Output | - | - | 11.7W | - | 9VDC | - | - | 1.3A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
Each | 1+ $136.090 5+ $132.710 10+ $129.330 25+ $124.830 100+ $118.070 | - | ITE & Medical | - | - | 1 Output | - | - | 150W | - | 15V | - | - | 10A | - | - | - | - | - | - | 4 Way Mini DIN | - | - | Fixed | 90V | 80V AC to 264V AC | 264V | AHM Series | - | Mains Plug Sold Separately | ||||||
TRIAD MAGNETICS | Each | 1+ $14.330 5+ $14.150 10+ $13.960 25+ $13.590 50+ $13.230 More Pricing... | - | ITE | - | - | 1 Output | - | - | 18W | - | 12VDC | - | - | 1.5A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
Each | 1+ $197.420 5+ $192.520 10+ $187.620 25+ $181.080 100+ $171.270 | - | ITE & Medical | - | - | 1 Output | - | - | 250W | - | 24V | - | - | 10.41A | - | - | - | - | - | - | 6 Way Molex Connector | - | - | Fixed | 80V | 80V AC to 264V AC | 264V | AHM Series | - | Mains Plug Sold Separately | ||||||
TRIAD MAGNETICS | Each | 1+ $8.700 5+ $8.600 10+ $8.500 25+ $8.400 50+ $8.250 More Pricing... | - | ITE | - | - | 1 Output | - | - | 7.2W | - | 9VDC | - | - | 800mA | - | - | - | - | - | - | Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
TRIAD MAGNETICS | Each | 1+ $22.020 | - | - | - | - | 1 Output | - | - | 18.5W | - | 9VDC | - | - | 500mA | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | - | 120V AC | 120V | WDU Series | - | US | |||||
TRIAD MAGNETICS | Each | 1+ $10.510 5+ $10.390 10+ $10.270 25+ $10.150 50+ $9.960 More Pricing... | - | ITE | - | - | 1 Output | - | - | 10W | - | 5V | - | - | 2A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
TRIAD MAGNETICS | Each | 1+ $9.710 5+ $9.630 10+ $9.540 25+ $9.460 50+ $9.340 | - | ITE | - | - | 1 Output | - | - | 12W | - | 12VDC | - | - | 1A | - | - | - | - | - | - | Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
TRIAD MAGNETICS | Each | 1+ $8.700 5+ $8.600 10+ $8.500 25+ $8.400 50+ $8.250 More Pricing... | - | ITE | - | - | 1 Output | - | - | 7.5W | - | 5V | - | - | 1.5A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V | 100V AC to 240V AC | 240V | WSU Series | - | US | |||||
Each | 1+ $42.020 5+ $38.550 10+ $37.560 25+ $36.910 50+ $35.350 More Pricing... | - | ITE | - | - | 1 Output | - | - | - | - | 3VDC | - | - | 1.5A | - | 4.5VDC | 1.5A | - | - | - | Various | 5VDC | 1.5A | Adjustable | - | 90V AC to 264V AC | - | APS 1500 Series | AU, EU, UK, US | AU, EU, UK, US | ||||||
TRIAD MAGNETICS | Each | 1+ $33.880 | - | - | - | - | 1 Output | - | - | 14.4W | - | 12VDC | - | - | 1.2A | - | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | - | 120V AC | 120V | WDU Series | - | US | |||||
74R2748 | Each | 1+ $19.760 10+ $18.830 25+ $17.380 50+ $15.840 100+ $13.730 More Pricing... | - | ITE | - | - | 2 Output | - | - | 12W | - | 24V | - | - | 1A | - | - | - | - | - | - | - | - | - | - | 100V | 100V AC to 240V AC | 240V | - | - | US | |||||
Each | 1+ $26.820 5+ $26.280 10+ $25.740 50+ $25.210 100+ $24.680 | - | ITE | - | - | 1 Output | - | - | 2.75W | - | 5V | - | - | 550mA | - | - | - | - | - | - | - | - | - | Fixed | - | 100V AC to 240V AC | - | - | - | EU, UK, US | ||||||
Each | 1+ $105.040 5+ $102.430 10+ $99.820 25+ $96.340 100+ $91.120 | - | ITE & Medical | - | - | 1 Output | - | - | 100W | - | 24V | - | - | 4.16A | - | - | - | - | - | - | 4 Way Mini DIN | - | - | Fixed | 90V | 80V AC to 264V AC | 264V | AHM Series | - | Mains Plug Sold Separately | ||||||
















