Power Factor Correction Chokes:

78 Products Found
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
21AM9844

RoHS

Date/Lot Code

Each
1+
$48.000
-
MP PFC Series
10A
680µH
0.074ohm
-
22AM4319

RoHS

Date/Lot Code

Each
1+
$8.620
10+
$7.340
25+
$6.890
50+
$6.580
100+
$6.360
More Pricing...
-
15290x Series
2A
1.1mH
0.375ohm
-
21AM9804

RoHS

Date/Lot Code

Each
1+
$16.000
-
MP PFC Series
9.4A
250µH
0.0465ohm
-
21AM9826

RoHS

Date/Lot Code

Each
1+
$32.000
-
MP PFC Series
7.3A
690µH
0.1045ohm
-
21AM9830

RoHS

Date/Lot Code

Each
1+
$38.000
-
MP PFC Series
16.4A
200µH
0.023ohm
-
22AM4320

RoHS

Date/Lot Code

Each
1+
$6.850
10+
$5.820
25+
$5.470
50+
$5.220
100+
$5.050
More Pricing...
-
15290x Series
2.5A
600µH
0.22ohm
-
21AM9815

RoHS

Date/Lot Code

Each
1+
$18.000
-
MP PFC Series
7.1A
470µH
0.085ohm
-
21AM9818

RoHS

Date/Lot Code

Each
1+
$18.000
-
MP PFC Series
4.9A
820µH
0.17ohm
-
22AM4323

RoHS

Date/Lot Code

Each
1+
$12.950
10+
$11.040
25+
$10.640
50+
$10.250
100+
$9.790
More Pricing...
-
15290x Series
3.5A
1.85mH
0.195ohm
-
21AM9808

RoHS

Date/Lot Code

Each
1+
$16.000
-
MP PFC Series
5.1A
690µH
0.143ohm
-
21AM9798

RoHS

Date/Lot Code

Each
1+
$12.000
-
MP PFC Series
4.8A
560µH
0.125ohm
-
21AM9812

RoHS

Date/Lot Code

Each
1+
$18.000
-
MP PFC Series
11.1A
200µH
0.038ohm
-
21AM9829

RoHS

Date/Lot Code

Each
1+
$38.000
-
MP PFC Series
6.7A
1mH
0.1215ohm
-
21AM9841

RoHS

Date/Lot Code

Each
1+
$48.000
-
MP PFC Series
13.7A
350µH
0.04ohm
-
21AM9809

RoHS

Date/Lot Code

Each
1+
$16.000
-
MP PFC Series
4.3A
820µH
0.198ohm
-
21AM9802

RoHS

Date/Lot Code

Each
1+
$16.000
-
MP PFC Series
3.6A
1mH
0.279ohm
-
21AM9832

RoHS

Date/Lot Code

Each
1+
$38.000
-
MP PFC Series
12.5A
350µH
0.038ohm
-
21AM9853

RoHS

Date/Lot Code

Each
1+
$46.000
-
MP PFC Series
10A
680µH
0.074ohm
-
21AM9847

RoHS

Date/Lot Code

Each
1+
$46.000
-
MP PFC Series
8.3A
1mH
0.1065ohm
-
21AM9824

RoHS

Date/Lot Code

Each
1+
$32.000
-
MP PFC Series
9.4A
470µH
0.068ohm
-
21AM9838

RoHS

Date/Lot Code

Each
1+
$48.000
-
MP PFC Series
8.3A
1mH
0.1065ohm
-
21AM9833

RoHS

Date/Lot Code

Each
1+
$38.000
-
MP PFC Series
11.1A
470µH
0.048ohm
-
21AM9801

RoHS

Date/Lot Code

Each
1+
$16.000
-
MP PFC Series
14.7A
100µH
0.02ohm
-
21AM9836

RoHS

Date/Lot Code

Each
1+
$38.000
-
MP PFC Series
7.6A
820µH
0.095ohm
-
21AM9834

RoHS

Date/Lot Code

Each
1+
$38.000
-
MP PFC Series
9.9A
560µH
0.061ohm
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK