2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Pneumatics
                                                                                                  5. Air Fittings
                                                                                                  6. Pneumatic Fittings
                                                                                                  Print Page

                                                                                                  123029

                                                                                                  Pneumatic Fitting, Adaptor, 1/4" NPT, 17 bar, Plastic, FS-4 Series

                                                                                                  GEMS SENSORS
                                                                                                  GEMS SENSORS 123029
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No123029
                                                                                                  Newark Part No.02H2834
                                                                                                  Product RangeFS-4 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$12.020
                                                                                                  5+$11.720
                                                                                                  10+$11.420
                                                                                                  25+$11.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEMS SENSORS
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No123029
                                                                                                  Newark Part No.02H2834
                                                                                                  Product RangeFS-4 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fitting TypeAdaptor
                                                                                                  Bore Size14.288mm
                                                                                                  Pneumatic Connection1/4" NPT
                                                                                                  Operating Pressure Max17bar
                                                                                                  Thread Size - Imperial9/16
                                                                                                  Tubing Outer Diameter-
                                                                                                  Fitting MaterialPlastic
                                                                                                  Product RangeFS-4 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Fitting Type

                                                                                                  Adaptor

                                                                                                  Pneumatic Connection

                                                                                                  1/4" NPT

                                                                                                  Thread Size - Imperial

                                                                                                  9/16

                                                                                                  Fitting Material

                                                                                                  Plastic

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Bore Size

                                                                                                  14.288mm

                                                                                                  Operating Pressure Max

                                                                                                  17bar

                                                                                                  Tubing Outer Diameter

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FS-4 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.