Print Page
Product Information
Product Overview
The 6ED1 052-1MD00-0BA6 from Siemens is LOGO! 12/24RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional modules.
- Rated input voltage is 12VDC / 24VDC
- Relay output current 3A (inductive) 10A (resistive) load
- 8 digital input ( 4 can be used as analogue), 4 relay digital output
- 200 memory blocks
- IP20 degree of protection
- UL, CSA, FM, IEC, VDE approved
- Dimension is 72mm x 90mm x 55mm (WxHxD)
- Ambient operating temperature is 0°C to 55°C
- 35mm DIN rail mountable
- Radio interference suppression according to EN55011, Limit value of Class B
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Meter Display Type
LCD
Product Range
LOGO!
No. of Analog Outputs
0
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate