Thermoelectric Modules & Assemblies:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.560 50+ $17.980 100+ $16.690 250+ $15.680 500+ $14.820 | - | 1 Stage | - | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $102.750 25+ $97.750 50+ $93.860 100+ $91.090 250+ $88.860 | Thermoelectric Cooler | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF Series | 3.5ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $24.500 50+ $22.520 100+ $20.900 250+ $19.640 500+ $18.560 | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $27.540 50+ $25.160 100+ $23.220 250+ $21.700 500+ $20.400 | - | 1 Stage | - | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $25.450 50+ $23.390 100+ $21.710 250+ $20.400 500+ $19.270 | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||