Thermoelectric Modules & Assemblies:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $280.190 25+ $266.560 50+ $255.960 100+ $248.390 250+ $242.330 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
59AM1641 RoHS | Each | 1+ $52.110 10+ $49.830 25+ $47.550 50+ $45.270 100+ $43.640 More Pricing... | - | Thermoelectric Cooler | 1 Stage | - | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | arcTEC CP60H Series | 1.9ohm | 22 AWG Red & Black | |||||
Each | 1+ $39.600 25+ $37.680 50+ $36.180 100+ $35.110 250+ $34.250 | Thermoelectric Cooler | - | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE Series | 1.9ohm | UL-Style 1569, Unstripped | ||||||