Thermoelectric Modules & Assemblies:

15 Products Found
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1447

RoHS

Each
1+
$41.460
25+
$39.440
50+
$37.880
100+
$36.750
250+
$35.860
Thermoelectric Cooler
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$88.100
25+
$83.810
50+
$80.480
100+
$78.100
250+
$76.190
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$53.410
25+
$50.820
50+
$48.800
100+
$47.350
250+
$46.200
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+
$24.020
25+
$22.850
50+
$21.940
100+
$21.290
250+
$20.770
Thermoelectric Cooler
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$22.820
5+
$21.340
10+
$20.750
25+
$19.990
50+
$19.440
More Pricing...
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$33.340
5+
$31.190
10+
$30.320
25+
$29.220
50+
$28.420
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
08P1443

RoHS

Each
1+
$35.360
25+
$33.640
50+
$32.300
100+
$31.350
250+
$30.580
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$34.240
5+
$32.040
10+
$31.150
25+
$30.010
50+
$29.190
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
08P1452

RoHS

Each
1+
$88.670
25+
$84.360
50+
$81.000
100+
$78.610
250+
$76.690
Thermoelectric Cooler
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
19AM5971

RoHS

Each
1+
$13.020
-
-
-
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
19AM5975

RoHS

Each
1+
$20.250
-
-
-
-
64.8W
8.5A
12.2V
40mm
20mm
3.4mm
70°C
-
-
Red & Black
59AM1621

RoHS

Each
1+
$143.110
10+
$135.660
25+
$128.220
50+
$120.770
100+
$115.450
More Pricing...
-
Thermoelectric Cooler Unit
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
59AM1645

RoHS

Each
1+
$62.120
10+
$58.890
25+
$55.660
50+
$52.420
100+
$50.120
More Pricing...
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
08P1450

RoHS

Each
1+
$56.190
25+
$53.460
50+
$51.330
100+
$49.820
250+
$48.600
Thermoelectric Cooler
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
59AM1646

RoHS

Each
1+
$34.320
10+
$32.540
25+
$30.750
50+
$28.960
100+
$27.690
More Pricing...
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
1-15 of 15 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY