Thermoelectric Modules & Assemblies:

9 Products Found
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1435

RoHS

Each
1+
$51.710
25+
$49.200
50+
$47.240
100+
$45.840
250+
$44.730
Thermoelectric Cooler
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+
$42.060
25+
$40.010
50+
$38.420
100+
$37.290
250+
$36.380
Thermoelectric Cooler
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$103.240
25+
$98.220
50+
$94.310
100+
$91.520
250+
$89.290
Thermoelectric Cooler
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+
$102.750
25+
$97.750
50+
$93.860
100+
$91.090
250+
$88.860
Thermoelectric Cooler
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
79AC5298

RoHS

Each
1+
$31.940
5+
$29.880
10+
$29.050
25+
$27.990
50+
$27.230
More Pricing...
Thermoelectric Cooler
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
59AM1634

RoHS

Each
1+
$29.210
10+
$27.690
25+
$26.170
50+
$24.650
100+
$23.560
More Pricing...
-
Thermoelectric Cooler
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
08P1432

RoHS

Each
1+
$45.900
25+
$43.660
50+
$41.930
100+
$40.690
250+
$39.700
Thermoelectric Cooler
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$44.750
25+
$42.570
50+
$40.880
100+
$39.670
250+
$38.700
Thermoelectric Cooler
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+
$39.220
25+
$36.190
50+
$33.820
100+
$32.810
250+
$31.800
-
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY