Lug Terminals:
1,001 Products FoundFind a huge range of Lug Terminals at Newark Electronics. We stock a large selection of Lug Terminals, including new and most popular products from the world's top manufacturers including: Panduit, ABB - Thomas & Betts, Molex, ABB & TE Connectivity - Amp
View
Buyer
Engineer
Manufacturer
Product Range
Termination
Wire Size AWG Max
Conductor Area CSA
Terminal Type
Stud Size - Metric
Stud Size - Imperial
Insulation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
05N0734 | Each | 1+ $1.120 10+ $0.820 25+ $0.760 50+ $0.735 100+ $0.711 More Pricing... | 19221 Series | Crimp | 6AWG | 16.8mm² | Compression Lug | M8 | 5/16" | 5/16" | Non Insulated | |||||
ABB - THOMAS & BETTS | Each | 1+ $5.900 10+ $5.050 25+ $4.680 50+ $4.240 | Color Keyed Series | Crimp | 2AWG | - | Compression Lug | M6 | - | 1/4" | Non Insulated | |||||
Each | 1+ $0.966 10+ $0.849 25+ $0.776 50+ $0.737 100+ $0.699 More Pricing... | 19221 Series | Crimp | 8AWG | 10mm² | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | ||||||
Each | 1+ $1.050 10+ $0.934 25+ $0.856 50+ $0.845 100+ $0.832 More Pricing... | 19221 Series | Crimp | 8AWG | 10mm² | Compression Lug | M9 | 3/8" | 3/8" | Non Insulated | ||||||
ABB - THOMAS & BETTS | Each | 1+ $4.510 5+ $4.280 10+ $4.020 | Color Keyed Series | Crimp | 8AWG | - | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | |||||
ABB - THOMAS & BETTS | Each | 1+ $3.630 10+ $3.460 25+ $3.390 50+ $3.340 | Blackburn Series | Screw | 14AWG | - | Mechanical Lug | M6 | 1/4" | 1/4" | Non Insulated | |||||
Each | 1+ $1.320 10+ $1.170 25+ $1.060 50+ $1.040 100+ $1.020 More Pricing... | 19221 Series | Crimp | 2AWG | 35mm² | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | ||||||
ABB - THOMAS & BETTS | Each | 1+ $15.230 5+ $14.780 10+ $14.330 | Color Keyed Series | Crimp | 00AWG | - | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | |||||
ABB - THOMAS & BETTS | Pack of 50 | 1+ $237.090 5+ $230.110 10+ $223.140 | Color Keyed Series | Crimp | 4AWG | - | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | |||||
73H9328 | ABB - THOMAS & BETTS | Each | 1+ $3.700 5+ $3.590 10+ $3.490 | Blackburn Series | Screw | 14AWG | - | Mechanical Lug | - | - | - | Non Insulated | ||||
TE CONNECTIVITY - AMP | Each | 1+ $9.530 10+ $8.550 25+ $8.010 50+ $7.620 100+ $7.260 More Pricing... | AMPOWER Series | Crimp | 00AWG | 70mm² | Compression Lug | - | - | 3/8" | Non Insulated | |||||
06W1730 RoHS | Each | 1+ $18.340 5+ $18.110 10+ $17.870 25+ $17.360 50+ $16.980 More Pricing... | - | Screw | 0AWG | - | Mechanical Lug | M6 | - | 1/4" | Non Insulated | |||||
ABB - THOMAS & BETTS | Each | 1+ $5.180 5+ $5.030 10+ $4.880 | Color Keyed Series | Crimp | 4AWG | - | Compression Lug | M10 | 3/8" | 3/8" | Non Insulated | |||||
ABB - THOMAS & BETTS | Pack of 20 | 1+ $145.000 5+ $141.220 10+ $139.140 25+ $137.540 50+ $135.980 | Color Keyed Series | Crimp | 1AWG | - | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | |||||
Each | 1+ $1.130 10+ $1.030 25+ $0.965 50+ $0.948 100+ $0.929 More Pricing... | 19221 Series | Crimp | 6AWG | 16mm² | Compression Lug | M9 | 3/8" | 3/8" | Non Insulated | ||||||
ABB - THOMAS & BETTS | Pack of 50 | 1+ $128.020 5+ $124.680 | Color Keyed Series | Crimp | 8AWG | - | Compression Lug | M5 | 10 | #10 | Non Insulated | |||||
ABB - THOMAS & BETTS | Pack of 50 | 1+ $237.090 5+ $230.110 10+ $223.140 | Color Keyed Series | Crimp | 4AWG | - | Compression Lug | M10 | 3/8" | 3/8" | Non Insulated | |||||
ABB - THOMAS & BETTS | Each | 1+ $9.280 5+ $9.010 10+ $8.730 | Color Keyed Series | Crimp | 1AWG | - | Compression Lug | M10 | 3/8" | 3/8" | Non Insulated | |||||
ABB - THOMAS & BETTS | Pack of 50 | 1+ $175.020 5+ $169.870 10+ $164.730 | Color Keyed Series | Crimp | 6AWG | - | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | |||||
ABB - THOMAS & BETTS | Pack of 10 | 1+ $152.240 5+ $147.760 10+ $143.280 | Color Keyed Series | Crimp | 00AWG | - | Compression Lug | M10 | 3/8" | 3/8" | Non Insulated | |||||
ABB - THOMAS & BETTS | Each | 1+ $4.750 5+ $4.610 10+ $4.470 | Color Keyed Series | Crimp | 4AWG | - | Compression Lug | M8 | 5/16" | 5/16" | Non Insulated | |||||
Each | 1+ $1.250 10+ $0.882 25+ $0.820 50+ $0.783 100+ $0.746 More Pricing... | 19221 Series | Crimp | 4AWG | 25mm² | Compression Lug | M6 | 1/4" | 1/4" | Non Insulated | ||||||
ABB - THOMAS & BETTS | Pack of 10 | 1+ $157.110 5+ $152.490 10+ $147.870 | Color Keyed Series | Crimp | 000AWG | - | Compression Lug | M10 | 3/8" | 3/8" | Non Insulated | |||||
ABB - THOMAS & BETTS | Pack of 50 | 1+ $175.020 5+ $169.870 10+ $164.730 | Color Keyed Series | Crimp | 6AWG | - | Compression Lug | M5 | 10 | #10 | Non Insulated | |||||
ABB - THOMAS & BETTS | Each | 1+ $2.840 10+ $2.750 25+ $2.640 50+ $2.540 100+ $2.480 More Pricing... | Color Keyed Series | Crimp | 8AWG | - | Compression Lug | M8 | 5/16" | 5/16" | Non Insulated | |||||























