Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoECFX10IW-X
Newark Part No.83F3785
Also Known AsGTIN UPC EAN: 07498352954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 30+ | $3.210 |
| 60+ | $2.980 |
Price for:Each
Minimum: 50
Multiple: 10
$160.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoECFX10IW-X
Newark Part No.83F3785
Also Known AsGTIN UPC EAN: 07498352954
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length31.8mm
External Width41.1mm
External Height23.6mm
Product Range-
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
31.8mm
External Height
23.6mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
Off White
External Width
41.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate