Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMM-A-D
Newark Part No.87F6091
Also Known AsGTIN UPC EAN: 07498358501
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $355.020 |
| 2+ | $325.700 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$355.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Rubber-based adhesive back cable tie mount
- Designed for fast installation and long-term performance
- Can be used with miniature and intermediate cables ties
- Intended for use in indoor environments
- Cable tie entry from all four sides
- UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
19.05mm
Height
4.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19.05mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
