2. Chemicals & Adhesives
                                                                                                  3. Paints & Coatings
                                                                                                  Print Page

                                                                                                  2505-N

                                                                                                  Coating, Conductive, Chemical, Silver, Pen Applicator, 4.89ml

                                                                                                  TECHSPRAY
                                                                                                  TECHSPRAY 2505-N
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2505-N
                                                                                                  Newark Part No.69K4414
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$72.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  $867.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TECHSPRAY
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2505-N
                                                                                                  Newark Part No.69K4414
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coating TypeConductive
                                                                                                  Coating ApplicationsPCBs
                                                                                                  Dispensing MethodPen Applicator
                                                                                                  Coating ColourSilver
                                                                                                  Volume4.89ml
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 2505-N is a TraceTech Conductive Pen for repairing electronic traces. Contains a fast drying, silver-filled ink designed to quickly make highly conductive silver traces.

                                                                                                  • Makes smooth jumpers
                                                                                                  • Non-ozone depleting
                                                                                                  • Silver-based ink
                                                                                                  • Fast cure - 3 to 5 minutes at room temperature

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Coating Type

                                                                                                  Conductive

                                                                                                  Dispensing Method

                                                                                                  Pen Applicator

                                                                                                  Volume

                                                                                                  4.89ml

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Coating Applications

                                                                                                  PCBs

                                                                                                  Coating Colour

                                                                                                  Silver

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:HAZ
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.