| Quantity | Price |
|---|---|
| 500+ | $0.44 |
| 1000+ | $0.39 |
| 2500+ | $0.34 |
| 10000+ | $0.33 |
Product Information
Product Overview
The MC74HC4066ADG is a single-pole single-throw (SPST) quad CMOS Analog Switch/Multiplexer/Demultiplexer controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The HC4066A is identical in pinout to the metal-gate CMOS MC14016 and MC14066. Each device has four independent switches. The device has been designed so the ON resistances (RON) are more linear over input voltage than RON of metal-gate CMOS analog switches. The ON/OFF control inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs.
- Fast switching and propagation speeds
- High ON/OFF output voltage ratio
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Low noise
Applications
Industrial
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
2V to 12V
SOIC
4Channels
70ohm
-
-55°C
-
-
No SVHC (17-Jan-2023)
4PDT
70ohm
SOIC
14Pins
-
4PDT
Surface Mount
125°C
-
-
Alternatives for MC74HC4066ADG
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate