Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoD4SL-3NDG-D
Newark Part No.27T9135
Product RangeD4SL Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4SL-3NDG-D
Newark Part No.27T9135
Product RangeD4SL Series
Product RangeD4SL Series
Contact ConfigurationDPDT-NC, SPST-NO, DPDT-NC, SPST-NO
Switch TerminalsWire Leaded
Contact Voltage AC Max120V
Contact Current AC Max1.5A
Contact Voltage DC Max125V
Contact Current DC Max220mA
SVHCTo Be Advised
Technical Specifications
Product Range
D4SL Series
Switch Terminals
Wire Leaded
Contact Current AC Max
1.5A
Contact Current DC Max
220mA
Contact Configuration
DPDT-NC, SPST-NO, DPDT-NC, SPST-NO
Contact Voltage AC Max
120V
Contact Voltage DC Max
125V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate