Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBTA208X-1000B,127
Newark Part No.70R3047
Peak Repetitive Off State Voltage1kV
On State RMS Current8A
Triac Case StyleSOT-186A
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current65A
Holding Current Max60mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
SOT-186A
Gate Trigger Voltage Max
1.5V
Holding Current Max
60mA
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
65A
Peak Gate Power
5W
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate