Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoCCA-009-M01R152
Newark Part No.07W3942
Product RangeCCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.690 |
| 5+ | $35.730 |
| 10+ | $33.770 |
| 25+ | $32.030 |
| 50+ | $30.790 |
| 100+ | $30.480 |
Price for:Each
Minimum: 1
Multiple: 1
$37.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-009-M01R152
Newark Part No.07W3942
Product RangeCCA Series
Connector to ConnectorD-Sub Receptacle to Free End
No. of Positions9Positions
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
D-Sub Receptacle to Free End
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
9Positions
Cable Length - Metric
1m
Product Range
CCA Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
