Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No977-037-020R121
Newark Part No.29Y4363
Product RangeARMOR 977 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $2.830 |
| 25+ | $2.760 |
| 50+ | $2.690 |
| 100+ | $2.550 |
| 250+ | $2.400 |
| 500+ | $2.290 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No977-037-020R121
Newark Part No.29Y4363
Product RangeARMOR 977 Series
Product RangeARMOR 977 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 977 series straight top entry Backshell available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is available in metalized plastic and plastic. It is internal strain relief eliminates the need for grommets.
- 4-40 Mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Metalized plastic provides up to 60dB shielding
- UL94VH-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 977 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
ABS, Nickel over Copper Plating Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
