Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No182-025-213R161
Newark Part No.40Y5621
Product Range182 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.570 |
| 1000+ | $2.190 |
| 5000+ | $1.950 |
| 10000+ | $1.910 |
Price for:Each
Minimum: 500
Multiple: 50
$1,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-025-213R161
Newark Part No.40Y5621
Product Range182 Series
Product Range182 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeThrough Hole
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Through Hole
Connector Body Material
Steel Body
Product Range
182 Series
D Sub Shell Size
DB
Contact Material
Brass
SVHC
Lead
Technical Docs (4)
Alternatives for 182-025-213R161
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
