Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-015-183L011
Newark Part No.40Y4923
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.690 |
| 500+ | $6.500 |
| 1000+ | $5.670 |
| 5000+ | $5.270 |
Price for:Each
Minimum: 100
Multiple: 50
$769.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-183L011
Newark Part No.40Y4923
Product Range172 M Series
Product Range172 M Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead
Product Range
172 M Series
D Sub Shell Size
DA
Contact Material
Brass
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
