Niobium Oxide Capacitors:

83 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.557
10+
$0.319
25+
$0.311
50+
$0.304
100+
$0.296
More Pricing...
22µF
6.3V
-
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
38K6055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.591
10+
$0.291
25+
$0.282
50+
$0.274
100+
$0.265
More Pricing...
10µF
6.3V
-
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.603
10+
$0.431
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
15P2226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.280
25+
$1.250
50+
$1.220
100+
$1.220
More Pricing...
220µF
6.3V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
58M9853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.320
25+
$1.220
50+
$1.110
100+
$1.010
More Pricing...
47µF
6.3V
-
0.3ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
97M6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
47µF
6.3V
-
1.6ohm
-
-
3.5mm
-
2.8mm
-
1.9mm
-55°C
105°C
AEC-Q200
58M9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.863
10+
$0.596
25+
$0.545
50+
$0.495
100+
$0.444
More Pricing...
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
58M9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.793
10+
$0.432
25+
$0.411
50+
$0.390
10µF
10V
-
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
34M7822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.264
25+
$0.260
50+
$0.255
100+
$0.251
More Pricing...
4.7µF
6.3V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
100µF
4V
-
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
38K6058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.010
25+
$0.971
50+
$0.930
100+
$0.890
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
58M9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.388
4.7µF
10V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.676
22µF
6.3V
-
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
75AH8011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.710
1000+
$0.686
2000+
$0.663
3000+
$0.639
5000+
$0.615
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.782
150µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
78M1694

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.371
10000+
$0.330
20000+
$0.299
30000+
$0.280
50000+
$0.259
33µF
6.3V
-
1.7ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
70K3975

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.357
20000+
$0.336
30000+
$0.317
50000+
$0.306
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
64M4846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.802
6.8µF
10V
-
2.6ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
36K5674

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.356
5000+
$0.349
10000+
$0.326
20000+
$0.308
30000+
$0.290
More Pricing...
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.399
47µF
4V
-
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
53J7344

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.802
6000+
$0.779
10000+
$0.765
220µF
4V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7404

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.580
6000+
$1.530
10000+
$1.480
470µF
2.5V
-
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
78M1697

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.600
5000+
$0.588
10000+
$0.551
20000+
$0.519
30000+
$0.490
More Pricing...
47µF
10V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
-
53J7319

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.281
33µF
4V
-
1.7ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7334

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.491
10000+
$0.460
20000+
$0.433
30000+
$0.409
50000+
$0.394
33µF
6.3V
-
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK