Multipair Cable:

2,722 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4859

RoHS

Spool of 100
1+
$153.360
5+
$147.430
10+
$142.350
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
54M3156

RoHS

1 Meter
1+
$5.230
10+
$5.050
25+
$4.860
50+
$4.520
Screened
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
54M3112

RoHS

1 Meter
1+
$58.300
5+
$52.490
10+
$48.600
Screened
9 Pair
22AWG
0.325mm²
-
-
Chrome
7 x 0.255mm
-
PVC
Tinned Copper
10.6mm
-
34P0699

RoHS

Spool of 100
1+
$354.780
10+
$351.200
Shielded
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
87K7357

RoHS

Spool of 100
1+
$330.090
5+
$317.330
10+
$306.390
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K6336

RoHS

Spool of 1000
1+
$1,813.620
5+
$1,743.480
10+
$1,683.360
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
02F4053

RoHS

Spool of 100
1+
$59.430
5+
$57.130
10+
$55.160
Shielded
1 Pair
22AWG
-
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
87K6283

RoHS

Spool of 1000
1+
$594.250
5+
$571.270
10+
$551.570
Shielded
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
02F5311

RoHS

Spool of 500
1+
$906.790
5+
$871.720
10+
$841.660
Shielded
2 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
30M2961

RoHS

Each
1+
$301.340
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K1927

RoHS

Spool of 100
1+
$467.790
5+
$449.700
10+
$434.190
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K2826

RoHS

Spool of 1000
1+
$1,813.580
5+
$1,743.440
10+
$1,683.320
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
02F5624

RoHS

Spool of 100
1+
$485.260
5+
$466.500
10+
$450.410
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
88K1501

RoHS

Spool of 500
1+
$906.790
5+
$871.720
10+
$841.660
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K2828

RoHS

Spool of 1000
1+
$2,103.000
5+
$2,021.670
10+
$1,951.950
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
54M3195

RoHS

1 Meter
1+
$15.320
10+
$14.800
25+
$14.300
50+
$13.280
Screened
2 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
30V
PVC
Tinned Copper
7.39mm
-
88F5906

RoHS

Spool of 1000
1+
$594.250
5+
$571.270
10+
$551.570
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
35M3471

RoHS

Each
1+
$82.000
5+
$79.140
10+
$76.690
Screened
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
04F3567

RoHS

Spool of 100
1+
$178.310
3+
$170.520
5+
$163.700
10+
$156.880
25+
$147.130
More Pricing...
Shielded
1 Pair
20AWG
0.51mm²
100ft
30.48m
Black
7 x 0.307mm
600V
PVC
Copper
5.59mm
-
03F3972

RoHS

Spool of 100
1+
$833.200
5+
$800.980
10+
$773.360
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.874mm
-
19C3973

RoHS

Spool of 1000
1+
$586.440
5+
$563.760
10+
$544.320
Shielded
2 Pair
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
300V
PVC
Copper
0.25"
-
04F3396

RoHS

Date/Lot Code

Spool of 100
1+
$146.840
3+
$132.450
Shielded
2 Pair
22AWG
0.36mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
87K6338

RoHS

Spool of 500
1+
$1,051.500
5+
$1,010.840
10+
$975.980
Shielded
1 Pair
18AWG
0.823mm²
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
02F5369

RoHS

Spool of 500
1+
$996.910
5+
$958.360
10+
$925.310
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
03F2961

RoHS

Spool of 100
1+
$507.780
5+
$488.140
10+
$471.310
Shielded
1 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.946mm
-
1-25 of 2722 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M