Multiconductor Cable:

7,357 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Cable Width
Conductor Material
Pitch Spacing
Jacket Material
External Diameter
Voltage Rating
Ribbon Cable Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27M1451

RoHS

Spool of 100
1+
$223.520
3+
$201.600
Unshielded
-
8Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
-
Copper
-
PVC
5.817mm
300V
-
-
12P8263

RoHS

Each
1+
$90.920
5+
$89.310
10+
$87.720
25+
$86.110
Screened
-
18Conductor
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
-
Copper
-
PU
7.8mm
250V
-
UNITRONIC SPIRAL Series
03F1637

RoHS

Spool of 500
1+
$1,364.160
5+
$1,311.400
10+
$1,266.180
Shielded
-
6Conductor
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
-
Tinned Copper
-
PVC
5.309mm
300V
-
-
02F8748

RoHS

Spool of 100
1+
$291.460
10+
$288.520
Unshielded
-
10Conductor
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
6.604mm
300V
-
-
85K9582

RoHS

Spool of 100
1+
$121.000
3+
$115.710
5+
$111.090
10+
$106.460
25+
$99.850
More Pricing...
Unshielded
-
3Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.37mm
300V
-
-
83F7038

RoHS

Spool of 1000
1+
$274.580
5+
$263.960
10+
$254.860
Shielded
-
4Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
-
Copper
-
PVC
3.835mm
300V
-
-
85K9691

RoHS

Spool of 100
1+
$142.860
3+
$136.610
5+
$131.150
10+
$125.680
25+
$117.880
More Pricing...
Shielded
-
3Conductor
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.521mm
300V
-
-
15P6104

RoHS

Each
1+
$89.100
5+
$87.410
10+
$85.740
25+
$84.050
Unscreened
-
3Conductor
18AWG
1mm²
164ft
50m
Grey
-
-
Copper
-
PVC
6mm
500V
-
OLFLEX CLASSIC 110 Series
91R0281

RoHS

Date/Lot Code

Each
1+
$71.310
25+
$66.060
50+
$61.590
100+
$59.890
250+
$57.880
Unshielded
-
6Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
-
Copper
-
PVC
7mm
150V
-
-
19C3997

RoHS

Spool of 500
1+
$238.470
5+
$229.250
10+
$221.340
Shielded
-
3Conductor
20AWG
-
500ft
152m
Gray
7 x 28AWG
-
Copper
-
PVC
3.785mm
300V
-
-
88K1502

RoHS

Spool of 250
1+
$507.990
5+
$488.340
10+
$471.500
Shielded
-
3Conductor
22AWG
-
250ft
76.2m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
5.055mm
300V
-
-
87K2854

RoHS

Spool of 100
1+
$405.370
5+
$389.690
10+
$376.250
Shielded
-
4Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
5.461mm
300V
-
-
02F9073

RoHS

Spool of 500
1+
$469.000
Unshielded
-
2Conductor
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
-
Tinned Copper
-
PVC
5.03mm
300V
-
-
19C3884

RoHS

Spool of 500
1+
$466.530
5+
$448.490
10+
$433.020
Unshielded
-
8Conductor
18AWG
-
500ft
152.4m
Gray
7 x 26AWG
-
Copper
-
PVC
0.241"
300V
-
-
19C3712

RoHS

Spool of 500
1+
$370.510
5+
$356.180
10+
$343.900
Shielded
-
2Conductor
16AWG
1.216mm²
500ft
152.4m
Gray
19 x 29AWG
-
Copper
-
PVC
4.775mm
300V
-
-
02F4081

RoHS

Spool of 100
1+
$304.920
5+
$293.130
10+
$283.020
Unshielded
-
5Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
4.928mm
300V
-
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$134.650
3+
$124.020
5+
$118.960
10+
$111.360
25+
$103.270
More Pricing...
Unshielded
-
2Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.17mm
300V
-
-
03F1651

RoHS

Spool of 100
1+
$633.110
5+
$608.630
10+
$587.640
Shielded
-
15Conductor
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
-
Tinned Copper
-
PVC
7.214mm
300V
-
-
87K7183

RoHS

Spool of 100
1+
$553.220
5+
$531.820
10+
$513.480
Unshielded
-
12Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
6.909mm
300V
-
-
83F7025

RoHS

Spool of 1000
1+
$484.360
5+
$465.630
10+
$449.570
Shielded
-
2Conductor
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
-
Copper
-
PVC
4.115mm
300V
-
-
88K2210

RoHS

Spool of 100
1+
$183.830
5+
$176.720
10+
$170.630
Unshielded
-
3Conductor
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
4.369mm
150V
-
-
04F3385

RoHS

Spool of 100
1+
$262.560
3+
$236.820
Shielded
-
4Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.064mm
300V
-
-
91F2495

RoHS

Spool of 100
1+
$388.990
10+
$385.060
Unshielded
-
4Conductor
16AWG
1.5mm²
100ft
30.5m
Slate
26 x 30AWG
-
Copper
-
PVC
8.001mm
600V
-
Xtra-Guard Flex Series
83F7021

RoHS

Spool of 1000
1+
$213.580
5+
$205.320
10+
$198.240
Unshielded
-
2Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
-
Copper
-
PVC
3.251mm
300V
-
-
27M1432

RoHS

Date/Lot Code

Spool of 100
1+
$106.870
3+
$96.390
Unshielded
-
2Conductor
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
-
Copper
-
PVC
5.029mm
300V
-
-
1-25 of 7357 items
of 295 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M