Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 50+ | $25.130 |
| 100+ | $24.390 |
| 250+ | $23.650 |
| 500+ | $22.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-4
Newark Part No.08R5926
InsulationNon Insulated
Mounting Hole Dia0.95mm
Terminal PlatingGold
Overall Length14mm
Overall Length14mm
Length - Below Flange3mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Overall Length
14mm
Product Range
-
Mounting Hole Dia
0.95mm
Overall Length
14mm
Length - Below Flange
3mm
SVHC
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate