Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23A150BSR2-15
Newark Part No.98K1993
Product RangeT23 Series
Your Part Number
3,517 In Stock
Need more?
81 Delivery in 1-3 Business Days(US stock)
3436 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 100+ | $2.140 |
| 250+ | $1.970 |
| 500+ | $1.820 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A150BSR2-15
Newark Part No.98K1993
Product RangeT23 Series
Switching Temperature150°C
Reset Temperature135°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250VAC, 15A at 125/250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T23A150BSR2-15 is a Thermal Switch with SPST-NC contact configuration and quick connect terminals.
- 1000VAC for One minutes or more between non-live metal parts and terminals dielectric strength
- 100MΩ or More between the non-live metal parts and terminals insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automotive Systems, Automation & Process Control
Technical Specifications
Switching Temperature
150°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
135°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250VAC, 15A at 125/250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for T23A150BSR2-15
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
