Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 50P9593
- Manufacturer Part No:
- MK3306
-
- Technical Data Sheet (73.43KB) EN
- Insulating Kit
- Insulator Body Material: Mica
- Thickness: 0.1mm
- Body Material: Mica
- Length: 19mm
- Mounting Hole Dia: 3.6mm
- Overall Width: 15mm
- Package / Case: TO-220
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
2394 / 1292393 / 128
2385 / 127
Availability
Price For: Pack of 10
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.19
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.19 |
| 100 - 249 | $1.96 |
| 250 - 499 | $1.79 |
| 500 - 999 | $1.65 |
| 1000+ | $1.53 |
|
|
- RoHS Compliance: Yes


