Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T5S-001
Newark Part No.49X0815
Product RangeMCPIN Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.860 |
| 100+ | $32.780 |
| 250+ | $30.210 |
| 500+ | $28.160 |
| 1000+ | $26.480 |
Price for:Each
Minimum: 1
Multiple: 1
$39.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T5S-001
Newark Part No.49X0815
Product RangeMCPIN Series
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max0.8mm
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
MCPIN Series
Operating Temperature Max
70°C
Sensing Distance Max
0.8mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate