Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEB2-03-M-B
Newark Part No.04R6732
Product Range3.81mm EB2 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB2-03-M-B
Newark Part No.04R6732
Product Range3.81mm EB2 Series
Pitch Spacing3.81mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current4A
Rated Voltage125V
Product Range3.81mm EB2 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
125V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
3Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
4A
Product Range
3.81mm EB2 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate