• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Multi-Function Drivers
                                                                                                    Print Page

                                                                                                    VN750PSTR-E

                                                                                                    DRIVER, HIGH SIDE, 6A, SOIC-8

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS VN750PSTR-E
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoVN750PSTR-E
                                                                                                    Newark Part No.18AC8031
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.340
                                                                                                    10+$1.850
                                                                                                    25+$1.730
                                                                                                    50+$1.660
                                                                                                    100+$1.590
                                                                                                    250+$1.550
                                                                                                    500+$1.510
                                                                                                    1000+$1.470
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoVN750PSTR-E
                                                                                                    Newark Part No.18AC8031
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min5.5V
                                                                                                    Supply Voltage Max36V
                                                                                                    No. of Outputs2Outputs
                                                                                                    Output Voltage36V
                                                                                                    Output Current6A
                                                                                                    Driver Case StyleSOIC
                                                                                                    Product Range-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The VN750PS-E is a monolithic device designed in STMicroelectronics VIPower M0-3 Technology intended for driving any kind of load with one side connected to ground. Active VCCpin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart help protect the device against overload.

                                                                                                    • CMOS compatible input
                                                                                                    • On-state open-load detection
                                                                                                    • Off-state open-load detection
                                                                                                    • Shorted load protection
                                                                                                    • Undervoltage and overvoltage shutdown
                                                                                                    • Protection against loss of ground
                                                                                                    • Very low standby current
                                                                                                    • Reverse battery protection

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    No. of Outputs

                                                                                                    2Outputs

                                                                                                    Output Current

                                                                                                    6A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Supply Voltage Max

                                                                                                    36V

                                                                                                    Output Voltage

                                                                                                    36V

                                                                                                    Driver Case Style

                                                                                                    SOIC

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.