Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNANOTEC
Manufacturer Part NoST5918M3008-A
Newark Part No.72Y2017
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.500 |
| 10+ | $84.070 |
| 25+ | $82.870 |
| 50+ | $80.730 |
| 100+ | $75.200 |
| 250+ | $66.460 |
| 500+ | $58.090 |
Price for:Each
Minimum: 1
Multiple: 1
$92.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST5918M3008-A
Newark Part No.72Y2017
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56.4mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max0.88N-m
Current Rating3A
Voltage Rating Max2.1VDC
No. of Wires8
External Length56mm
Shaft Diameter6.35mm
Product Range-
Shaft Length20.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
Torque Max
0.88N-m
Voltage Rating Max
2.1VDC
External Length
56mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
56.4mm
Step Angle
1.8°
Current Rating
3A
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate