Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AK8450

RoHS

Each
1+
$60.540
5+
$55.900
10+
$54.850
25+
$51.160
50+
$50.350
More Pricing...
Total:$60.54
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
0.265N-m
1A
24VDC
4
33mm
5mm
103H52 Series
24mm
81AH9551

RoHS

Each
1+
$45.040
5+
$42.110
10+
$40.880
25+
$39.530
50+
$36.870
More Pricing...
Total:$45.04
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.265N-m
1A
24VDC
6
33mm
22mm
103H52
22.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB